20 kOhms Digital Potentiometer ICs

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Taper Packaging
Analog Devices / Maxim Integrated Digital Potentiometer ICs Triple, 128-Position, Nonvolatile, Varia 22 612In Stock
Min.: 1
Mult.: 1
Max.: 22 612
: 3 000

DS3904U 20 kOhms 125 PPM / C 25 % Triple 128 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 200 uA - 40 C + 85 C PCB Mount SMD/SMT USOP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 162In Stock
Min.: 1
Mult.: 1
Max.: 158

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile Serial 9 V to 33 V 100 nA - 55 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (20K-Ohm) 2 294In Stock
Min.: 1
Mult.: 1
: 2 500

20 kOhms 12 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 20k 10b Dual Digital Potentiometer 500In Stock
Min.: 1
Mult.: 1
: 3 300

20 kOhms 12 PPM / C Dual 1024 Tap I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs 20k 10b Dual Digital Potentiometer 440In Stock
Min.: 1
Mult.: 1
: 2 500

20 kOhms 12 PPM / C Dual 1024 Tap I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (20K-Ohm) 380In Stock
Min.: 1
Mult.: 1
: 3 300

20 kOhms 12 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 8 592In Stock
Min.: 1
Mult.: 1
Max.: 8 956
: 1 000

AD5262 20 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 7 895In Stock
Min.: 1
Mult.: 1
Max.: 7 202
: 1 000

AD5270 20 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface 3 181In Stock
5 000Expected 07/04/2027
Min.: 1
Mult.: 1
Max.: 8 181
: 1 000

AD5293 20 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 653In Stock
864On Order
Min.: 1
Mult.: 1
Max.: 1 542

AD5260 20 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1 589In Stock
Min.: 1
Mult.: 1
Max.: 1 589

AD5263 20 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 827In Stock
3 000Expected 15/02/2027
Min.: 1
Mult.: 1
Max.: 3 827

AD5263 20 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 1 490In Stock
Min.: 1
Mult.: 1
Max.: 1 490

AD5270 20 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. 788In Stock
Min.: 1
Mult.: 1
Max.: 788

AD5271 20 kOhms 5 PPM / C 1 % Single 256 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 552In Stock
Min.: 1
Mult.: 1
Max.: 552

AD5280 20 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5 V, 15 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 1 172In Stock
Min.: 1
Mult.: 1
Max.: 1 172
: 1 000

AD5280 20 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 687In Stock
Min.: 1
Mult.: 1
Max.: 687

AD5282 20 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1 399In Stock
Min.: 1
Mult.: 1
Max.: 1 399

AD5291 20 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 923In Stock
Min.: 1
Mult.: 1
Max.: 924

AD5291 20 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1 338In Stock
Min.: 1
Mult.: 1
Max.: 1 344

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1 370In Stock
Min.: 1
Mult.: 1
Max.: 1 870
: 1 000

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface 301In Stock
768On Order
Min.: 1
Mult.: 1
Max.: 985

AD5293 20 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, Temperature-Controlled Resistors w 336In Stock
Min.: 1
Mult.: 1
Max.: 336

DS1859B 20 kOhms 50 PPM / C Dual 256 Tap Non Volatile 2-Wire 3.3 V, 5 V 2 mA - 40 C + 95 C PCB Mount SMD/SMT CSBGA-16 Linear Tray
Analog Devices / Maxim Integrated Digital Potentiometer ICs Triple, 128-Position, Nonvolatile, Varia 2 650In Stock
Min.: 1
Mult.: 1
Max.: 2 650

DS3904U 20 kOhms 125 PPM / C 25 % Triple 128 Tap Non Volatile Serial (2-Wire) 2.7 V to 5.5 V 200 uA - 40 C + 85 C PCB Mount SMD/SMT USOP-8 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap Audio Logarithmic Taper Digital P 1 423In Stock
Min.: 1
Mult.: 1
Max.: 1 423

MAX5407 20 kOhms 35 PPM / C 25 % Single 32 Tap Volatile Direction+Clock 2.7 V to 5.5 V 350 nA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-8 Log Reel, Cut Tape, MouseReel