Microchip Analog Comparators

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Singl 1.8V Opn Drain Comparator, E temp 4 034In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Singl 1.8V Opn Drain Comparator, E temp 6 673In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 11 054In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Tube
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 5 716In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 6 483In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 2 597In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single Push/Pull Comparator 2.4V Ref 4 773In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 4 us General Purpose 1.8 V 5.5 V 2.5 uA 50 mA 10 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single Open Drain Comparator 1.2V Ref 6 140In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 4 us General Purpose 1.8 V 5.5 V 2.5 uA 50 mA 10 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators General Purpose IttyBitty Comparator 12 226In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 600 ns Differential 2 V 36 V 1.2 mA 10 mA 9 mV 400 nA - 40 C + 85 C MIC6270 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1uA Undervoltage Comparator with 1.5% 1.24V Reference, Adjustable Hysteresis 8 090In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 5 us General Purpose with Reference - 300 mV 7 V 1 uA 20 mA - 40 C + 85 C MIC833 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 9 114In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 5 623In Stock
14 660Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 18 878In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TDFN-4 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 5 073In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 11 760In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 6 851In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6546 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain Comp 4 901In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6547 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain 4 426In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel Open Drain 4 us 1.6 V 5.5 V 1 uA 2 mA 7 mV 1 pA - 40 C + 85 C MCP6547 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain 3 979In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6547 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Singl 1.8V Opn Drain Comparator, E temp 9 603In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Micro-Power 1.8V IttyBitty, Comparator (Push-Pull Output) 14 466In Stock
18 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 5 us General Purpose 2.2 V 10 V 25 uA 100 mA 10 mV 0.5 pA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 21 980In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 687In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Tube
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 593In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Tube
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 1 177In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Tube