Microchip Analog Comparators

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 3 964In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Open Drain 1 070In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Automotive, Dual 1.6V Open Drain Comparator, E temp 250In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6547 Reel, Cut Tape

Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 864In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6548 Tube
Microchip Technology Analog Comparators Sgl 1.6V Open D w/CS 941In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6548 Tube
Microchip Technology Analog Comparators Quad 1.6V Open Drain Comp 2In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6549 Tube
Microchip Technology Analog Comparators Quad 1.6V Open Drain 614In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6549 Tube

Microchip Technology Analog Comparators Automotive, Quad 1.6V Open Drain Comparator, E temp 1 920In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6549 Reel, Cut Tape
Microchip Technology Analog Comparators Automotive, Single 1.8V Push/Pull Comparator, E temp 129In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Window 1.8 V 5.5 V 30 mA 3 mV 5 nA - 40 C + 125 C MCP6561 Reel, Cut Tape
Microchip Technology Analog Comparators Dual 1.8V Push/Pull Comparator E temp 274In Stock
2 100On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6562 Tube
Microchip Technology Analog Comparators Automotive, Dual 1.8V Push/Pull Comparator, E temp 230In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel Push-Pull Window 1.8 V 5.5 V 30 mA 3 mV 5 nA - 40 C + 125 C MCP6562 Reel, Cut Tape
Microchip Technology Analog Comparators Quad 18V Push/Pull Comparator E temp 308In Stock
384Expected 03/09/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6564 Tube

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 425In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Tube
Microchip Technology Analog Comparators Dual, Open-Drain Comparator with POR 35In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel Open Drain - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Single Open Drain Comparator 2.4V Ref 1 533In Stock
6 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 4 us General Purpose 1.8 V 5.5 V 2.5 uA 50 mA 10 mV 5 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators UnderVoltage Comparator 1 991In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 765In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TDFN-6 1 Channel Push-Pull 50 us General Purpose 1.5 V 5.5 V 3 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 684In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TDFN-6 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 595In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TDFN-6 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 359In Stock
9 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 811In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TDFN-4 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 800In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TDFN-4 1 Channel Push-Pull 50 us General Purpose 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 650In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT UDFN-4 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 3 629In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain Comp 246In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6547 Tube