Analog Devices Analog Comparators

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Nanopower Comp w/ Ref 196In Stock
Min.: 1
Mult.: 1
Max.: 196

SMD/SMT SOIC-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 28In Stock
Min.: 1
Mult.: 1
Max.: 28

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1 mV LTC1541 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 4In Stock
Min.: 1
Mult.: 1
Max.: 4

SMD/SMT SOIC-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 1.5 mV 1 nA 0 C + 70 C LTC1541 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 39In Stock
Min.: 1
Mult.: 1
Max.: 39

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 2.5 mV 1 nA - 40 C + 85 C LTC1541 Tube
Analog Devices Analog Comparators Ultralow Pwr 2x Comps 119In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose 2.5 V 12.6 V 3.5 uA 1.8 mA 3 mV 0 C + 70 C LTC1841 Tube
Analog Devices Analog Comparators Ultralow Pwr 2x Comps 282In Stock
Min.: 1
Mult.: 1
Max.: 282

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose 2.5 V 12.6 V 3.5 uA 1.8 mA 3 mV - 40 C + 85 C LTC1841 Tube
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref 7In Stock
Min.: 1
Mult.: 1
Max.: 7

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose 2 V 11 V 3.5 uA 1.8 mA 3 mV 0 C + 70 C LTC1842 Tube
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref 17In Stock
Min.: 1
Mult.: 1
Max.: 17

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose 2 V 11 V 3.5 uA 1.8 mA 3 mV - 40 C + 85 C LTC1842 Tube
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref 109In Stock
2 500Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 2 609
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2 V 11 V 3.5 uA 3 mV LTC1842 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref 219In Stock
100On Order
Min.: 1
Mult.: 1
Max.: 319

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose 2 V 11 V 3.5 uA 1.8 mA 3 mV 0 C + 70 C LTC1843 Tube
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 196In Stock
Min.: 1
Mult.: 1
Max.: 196

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 uA 22 mA 1.2 mV 2.5 uA - 40 C + 85 C LTC6752 Tube
Analog Devices Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible 185In Stock
Min.: 1
Mult.: 1
Max.: 185

SMD/SMT QFN-12 1 Channel LVDS 2.9 ns General Purpose 2.4 V 5.25 V 13.4 uA 3.6 mA 750 uV 2.5 uA - 40 C + 125 C LTC6754 Tube
Analog Devices Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible 149In Stock
1 210Expected 12/09/2026
Min.: 1
Mult.: 1
Max.: 1 359

SMD/SMT QFN-12 1 Channel LVDS 2.9 ns General Purpose 2.4 V 5.25 V 13.4 uA 3.6 mA 750 uV 2.5 uA - 40 C + 85 C LTC6754 Tube
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 354In Stock
1 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1 354
: 500

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 30In Stock
Min.: 1
Mult.: 1
Max.: 30
: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 30 uA 15 mA 1 mV 0 C + 70 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 120In Stock
Min.: 1
Mult.: 1
Max.: 120
: 2 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 1.5 V 5.5 V 30 uA 1 mV LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 280In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Collector 1.4 V 18 V 6.5 uA 5 mV LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 27In Stock
Min.: 1
Mult.: 1
Max.: 27
: 2 500

SMD/SMT DFN-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS
5 322Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 5 322
: 500

SMD/SMT SC-70-6 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 uA 22 mA 1.2 mV 2.5 uA - 40 C + 125 C LTC6752 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators V Comp
11 595On Order
Min.: 1
Mult.: 1
Max.: 11 595
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 4 mA 50 mA 300 uV - 40 C + 85 C LT1011 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns R2R Comp
3 250On Order
Min.: 1
Mult.: 1
Max.: 3 250

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA 0 C + 70 C LT1711 Tube
Analog Devices Analog Comparators 4.5ns R2R Comp
5 000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 4 551
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 10 mA 500 uV LT1711 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns R2R Comp
4 732On Order
Min.: 1
Mult.: 1
Max.: 4 732
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 10 mA 500 uV LT1711 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 1x, 7ns, L Pwr, 3V/5V/ 5V R2R Comps
7 450On Order
Min.: 1
Mult.: 1
Max.: 7 450
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1713 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou
3 270Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 3 270

SMD/SMT MSOP-10 2 Channel CMOS, TTL 4 ns General Purpose 2.7 V 12 V 1 mA 10 mA 400 uV 6 uA 0 C + 70 C LT1715 Tube