Analog Devices Analog Comparators

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT DFN-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOT-23-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOT-23-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOT-23-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Window 2.45 V 3.5 V 4.5 mA 22 mA, 30 mA 1.2 mV 2.1 uA - 55 C + 125 C LTC6752 Reel
Analog Devices Analog Comparators R-R InputTTL/CMOSOut,Comparitor Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

SMD/SMT SC-70-6 1 Channel CMOS, TTL 60 ns General Purpose 2.5 V 5.5 V 800 uA 50 mA 10 mV 400 nA - 40 C + 125 C AD8468 Reel
Analog Devices Analog Comparators RRI Single Channel, TTL/CMOS Out COMPTR Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT MSOP-8 1 Channel CMOS, TTL General Purpose 2.5 V 5.5 V 800 uA 3 mV 400 nA - 40 C + 125 C AD8469 Reel
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Reel
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Tube
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel
Analog Devices Analog Comparators DUAL, HIGH SPEED COMPARATOR Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 2 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8612 Reel
Analog Devices Analog Comparators Ultra Fast ECL Single Comparator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-16 1 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 9 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96685 Reel
Analog Devices Analog Comparators Ultra Fast ECL Dual Comparator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-16 2 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 18 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96687 Reel
Analog Devices Analog Comparators Single Comparator Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 23.8 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP391 Tube
Analog Devices Analog Comparators Single Comparator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 1 Channel - 40 C + 125 C ADCMP391 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Supply Hi Speed PECL Comparator Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 2 Channel PECL 500 ps General Purpose 3.135 V 5.25 V 17 mA 55 mA 10 mV 5 uA - 40 C + 85 C ADCMP551 Tube
Analog Devices Analog Comparators Dual High Speed ECL Comparator Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT LFCSP-16 2 Channel ECL 500 ps General Purpose - 5.2 V 5 V 23 mA 3 mV 3 uA - 40 C + 85 C ADCMP563 Reel
Analog Devices Analog Comparators Single Supply, PECL on XFCB3.0 Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT LFCSP-16 1 Channel PECL General Purpose with Latch 3.3 V 5 V 66 mA 2 mV 25 uA - 40 C + 85 C ADCMP573 Reel
Analog Devices Analog Comparators Single Supply, PECL on XFCB3.0-WAFFLE PA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.3 V 5 V 66 mA 35 mA 2 mV 25 uA - 40 C + 85 C ADCMP573 Waffle
Analog Devices Analog Comparators Dual Supply, ECL on XFCB3.0 Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT LFCSP-16 1 Channel ECL 35 ps General Purpose - 5.2 V 5 V 34 mA 10 mV 30 uA - 40 C + 85 C ADCMP581 Reel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 1 Channel CMOS, TTL General Purpose 2.5 V 5.5 V 500 uA 3 mV 400 nA - 40 C + 125 C ADCMP609 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-6 1 Channel CMOS, TTL 2.45 V 5.25 V 4.5 uA 1.2 mV LTC6752 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-6 1 Channel CMOS, TTL 2.45 V 5.25 V 4.5 uA 1.2 mV LTC6752 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT QFN-12 1 Channel CMOS, TTL 2.45 V 5.25 V 4.5 uA 1.2 mV LTC6752 Reel