Texas Instruments Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Hi Speed Dual Cmptr A 926-LM319MX/NOPB A A 926-LM319MX/NOPB 180In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators HIGH SPD DIFF COMPAR ATOR A 926-LM360MX/ A 926-LM360MX/NOPB 454In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 14 ns Differential 9 V 16 V 32 mA 5 mV 20 uA 0 C + 70 C LM360 Tube
Texas Instruments Analog Comparators 140-ns differential comparator with str 986In Stock
Min.: 1
Mult.: 1

Through Hole TO-100-10 1 Channel 140 ns Differential 11 V 32 V 20 mA 1 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators 140-ns differential comparator with str A 926-LM361MX/NOPB 915In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221BIM5/NOPB 9 010In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Comparator W/ LVDS Output A 926 A 926-LMH7220MKX/NOPB 3 558In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-6 1 Channel Complementary General Purpose 2.7 V 12 V 9 mA 5 mA 9.5 mV 500 nA - 40 C + 125 C LMH7220 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQE/NOPB 810In Stock
2 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WQFN-24 2 Channel Complementary 700 ps General Purpose 2.7 V 12 V 20 mA 8 mV 5 uA - 40 C + 125 C LMH7322 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQ/NOPB 343In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-24 2 Channel Complementary 700 ps General Purpose 2.7 V 12 V 20 mA 8 mV 5 uA - 40 C + 125 C LMH7322 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators MicroPwr Prec Cmptr & Prec Ref A 926-LMP A 926-LMP7300MM/NOPB 790In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M5/NOPB 19 176In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Volt Dual Comp A 926-LMV393MMX/NOPB A 926-LMV393MMX/NOPB 3 569In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual General Purpose Low Voltage Tiny A A 926-LMV393MM/NOPB 8 960In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M5/NOPB 7 556In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M7/NOPB 7 847In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 1.8V Lo Pwr Com prtrs W/ RR Input A A 926-LMV7272TLX/NOPB 3 992In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 27 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7272 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output A A 926-LMV762MA/NOPB 1 663In Stock
2 500Expected 08/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Voltage Precisi on Comparator with P A 926-LMV762QMMX/NOPB 2 702In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 1 mV 50 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Out Comparator A 595-TLV7034PWR 210In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TSSOP-14 4 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3494 Reel, Cut Tape, MouseReel
Texas Instruments TLV1811DBVR
Texas Instruments Analog Comparators Single-channel micro power high-voltage 2 430In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.4 V 40 V - 40 C + 125 C TLV1811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated comp 525In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 3.7 mA 25 nA - 40 C + 125 C AMC23C11
Texas Instruments Analog Comparators Fast-response reinf orced isolated comp 978In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 3.7 mA 25 nA - 40 C + 125 C AMC23C11 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sngl Chl w/Str 1 649In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Tube
Texas Instruments Analog Comparators Differential w/Strob A 595-LM211D A 595- A 595-LM211D 991In Stock
33 900On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 1 944In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Tube
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM211 A 595-LM211PWR 306In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Tube