Texas Instruments Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 2.2-V to 36-V micror Power Comparato A 5 A 595-TLV1701AIDCKR
11 000On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive quad high voltage low power
1 751Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual micropower hig h-voltage open-drain
3 311Expected 08/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1822
Texas Instruments Analog Comparators Dual 40ns Micro Pwr RRI Comparator A 595 A 595-TLV3202AID
10 802On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 40ns high -speed push-pull com
2 998Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 V 5.5 V 40 uA 5 mV 5 pA - 40 C + 125 C TLV3211-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output A 595 A 595-TLV3491AIDBVT
7 801On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDCKT
4 886Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 24 us General Purpose 900 mV 6.5 V 150 nA 42 mA 15 mV 100 pA - 40 C + 125 C TLV3691 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator A A 595-TLV3701IDBVT
11 912Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with pu
5 910Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-5 1 Channel Push-Pull 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low-voltage c omparator with push
2 887Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 300 uV - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato
5 896Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-voltage pu sh-pull comparator w
2 990On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2QFN-10 2 Channel Push-Pull Precision with Latch 1.65 V 5.5 V 22 uA 300 uV 5 pA - 40 C + 125 C TLV9032L Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP Dual Diff Compara tors A 595-LM293MDR A 595-LM293MDREP
2 475Expected 01/02/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 50 nA - 55 C + 125 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low offset dual dif ferential comparator A 926-LM2903ITL/NOPB
3 073Expected 24/05/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 7 mV 250 nA - 40 C + 85 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Diff Cmptr
931On Order
Min.: 1
Mult.: 1

Through Hole PDIP-14 1 Channel Complementary 140 ns Differential 11 V 32 V 20 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators Dual Micro-Pwr RR In pt CMOS Cmptr A 926 A 926-LMC6762BIM/NOPB
8 964Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 20 uA 5 mV 0.04 pA - 40 C + 85 C LMC6762 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221BIM/NOPB 2 468In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual General Purpose Low Voltage Tiny A A 926-LMV393M/NOPB
4 828Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM29 A 595-LM2901AVQDRG4Q1
2 467Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Co mparator ALT 595-LM ALT 595-LM2903PWR
4 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage standard
2 993Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 1 Channel Open Drain Differential 1.65 V 5.5 V 400 uV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential
3 868Expected 15/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 4 V 30 V 2.5 mA 2 mV 250 nA 0 C + 70 C LM393A Tube
Texas Instruments Analog Comparators Dual commercial grad e standard comparat
1 437Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod
7 410On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 2 Channel Open Drain General Purpose 1.65 V 5.5 V 50 uA 2 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Low Vltg LinCMO S Differential A 59 A 595-TLC352IPW
815Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 200 uA 6 mA 5 mV 5 pA - 40 C + 85 C TLC352 Reel, Cut Tape, MouseReel