Analog Devices Inc. AD8564 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 2 466In Stock
Min.: 1
Mult.: 1
Max.: 2 466

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 49In Stock
384Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 433

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 17 mA 40 mA 8 mV 9 uA - 40 C + 85 C AD8564 Tube
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 850In Stock
Min.: 1
Mult.: 1
Max.: 850

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel