Analog Comparators

Results: 1 951
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive 2.5-ns du al-channel high-sp 2 326In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 TLV3602 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage high-per 51 432In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR 52 812In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low-voltage c omparator with push 2 424In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 3 152In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-power window comparator w 21 752In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu A 595-TLV7031DCKR 26 103In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 335 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP402GRU-REEL 2 435In Stock
Min.: 1
Mult.: 1
Max.: 2 453
: 2 500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 65 ns General Purpose 7 V 16 V 1.4 mA 3.2 mA 3 mV 3 uA - 40 C + 125 C CMP402 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 110 951In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 22 381In Stock
Min.: 1
Mult.: 1
Max.: 22 381
: 2 500

SMD/SMT WLP-6 1 Channel Push-Pull 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40009 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2 978In Stock
Min.: 1
Mult.: 1
Max.: 2 978

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 4.5 uA 50 mA 10 mV 0 C + 70 C MAX923 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 7 820In Stock
Min.: 1
Mult.: 1
Max.: 7 820

SMD/SMT SOIC-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Tube
Texas Instruments Analog Comparators Micropower comparato r with integrated r 1 549In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us Differential 1.65 V 5.5 V 500 uA 6 mV - 40 C + 125 C TLV3011B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4 697In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage push- 1 861In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators OD Overvoltage Protected Comparator IC. 29 579In Stock
Min.: 1
Mult.: 1
Max.: 29 604
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us General Purpose 2.25 V 5.5 V 7 uA 9 mV 50 nA - 40 C + 85 C ADCMP370 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Supply, CML on XFCB3.0-TAPE/REEL 1 392In Stock
Min.: 1
Mult.: 1
Max.: 1 392
: 1 500

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.3 V 5 V 44 mA 20 mA 2 mV 25 uA - 40 C + 85 C ADCMP572 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 9 071In Stock
Min.: 1
Mult.: 1
Max.: 9 134

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 4 213In Stock
Min.: 1
Mult.: 1
Max.: 4 213
: 2 500

SMD/SMT UMAX-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4 293In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 31 773In Stock
Min.: 1
Mult.: 1
Max.: 31 794
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 22 372In Stock
2 980On Order
Min.: 1
Mult.: 1
Max.: 25 352
: 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 12 411In Stock
Min.: 1
Mult.: 1
Max.: 12 411
: 2 500

SMD/SMT TSSOP-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 5 mV 8 nA - 40 C + 125 C MAX9034 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 7 906In Stock
Min.: 1
Mult.: 1
Max.: 7 931
: 2 500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9075 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2 907In Stock
Min.: 1
Mult.: 1
Max.: 2 907

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Tube