Analog Comparators

Results: 1 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Diff Comparator 12 063In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Quad Differential 30 861In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube

Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 17 980In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 600 ns Differential 1.65 V 5.5 V 25 uA 4 mA 2 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low-Voltage A 5 95-LMV339IPW A 595- A 595-LMV339IPW 22 374In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 75 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower single com 1 900In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.8 us General Purpose 1.8 V 5.5 V 10 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016CDR A 595-T A 595-TL3016CDR 421In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Single/Dual Diff A 5 95-TL331IDBVT A 595 A 595-TL331IDBVT 41 360In Stock
60 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 85 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVT A 5 A 595-TL331KDBVT 28 055In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output A 595- A 595-TLC3702IPW 2 157In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Dual Lin CMOS Vltg Comp 1 269In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.7 us General Purpose 4 V 16 V 40 uA 8 mA 5 mV 30 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower Push -Pull Output A 595- A 595-TLC3704ID 1 975In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 35 uA 20 mA 5 mV 30 pA - 55 C + 125 C TLC3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance LinCMOS Dual Diff Comp 2 908In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 4 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-V to 36-V 5-SOT- 23 -40 to 125 A 595 A 595-TLV1701AIDBVT 20 113In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual 2.2V to 36V mic roPwr Comparator A A 595-TLV1702AIDGKR 5 770In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 75 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Tube

Texas Instruments Analog Comparators Dual 2.2V to 36V mic roPwr Comparator A A 595-TLV1702AIDGK 11 730In Stock
25 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 75 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual 2.2-V to 36-V m icroPower Comparat 3 901In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad 2.2V-36V micro Power Comp A 595-TLV A 595-TLV1704AIPWR 770In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1704 Tube
Texas Instruments Analog Comparators High voltage compara tor with push-pull 26 109In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 250 ns General Purpose 3.3 V 40 V 135 uA 500 uV 0.05 pA - 40 C + 125 C TLV1805 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive high volt comparator with pus 5 579In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 250 ns General Purpose 3.3 V 40 V 135 uA 4.5 mV 0.05 pA - 40 C + 125 C TLV1805 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 1 176In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 uS Precision 1.8 V 5.5 V 5 uA 500 uA 9 mV 4.5 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC NanoPwr 1.8V Push -Pull Comparator 4 899In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3012 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual 40ns microPower RRI Comparator A 59 A 595-TLV3202AIDGK 3 533In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual high speed low power comparator 8- 4 389In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 40 ns General Purpose 2.7 V 5.5 V 40 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401IDBVT 5 544In Stock
6 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.5 V 16 V 640 nA 3.6 mV 250 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AID 1 603In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel