Analog Comparators

Results: 1 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Analog Comparators MicroPwr Prec Cmptr & Prec Ref A 926-LMP A 926-LMP7300MM/NOPB 790In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M5/NOPB 19 151In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Volt Dual Comp A 926-LMV393MMX/NOPB A 926-LMV393MMX/NOPB 4 371In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual General Purpose Low Voltage Tiny A A 926-LMV393MM/NOPB 8 960In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M5/NOPB 5 485In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M7/NOPB 8 669In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 1.8V Lo Pwr Com prtrs W/ RR Input A A 926-LMV7272TLX/NOPB 3 992In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 27 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7272 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output A A 926-LMV762MA/NOPB 2 667In Stock
2 500Expected 08/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Voltage Precisi on Comparator with P A 926-LMV762QMMX/NOPB 2 702In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 1 mV 50 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Micro-Power 1.8V IttyBitty, Comparator (Push-Pull Output) 14 466In Stock
18 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 5 us General Purpose 2.2 V 10 V 25 uA 100 mA 10 mV 0.5 pA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 21 980In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Out Comparator A 595-TLV7034PWR 210In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TSSOP-14 4 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3494 Reel, Cut Tape, MouseReel
Texas Instruments TLV1811DBVR
Texas Instruments Analog Comparators Single-channel micro power high-voltage 2 430In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.4 V 40 V - 40 C + 125 C TLV1811 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 687In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Tube
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 593In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Tube
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 1 177In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Tube
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 1 049In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Tube
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 534In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Tube
Microchip Technology Analog Comparators Single 1.6V Push/Pull Comparator, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.6 V 5.5 V 2 mA 30 mA 1.5 mV 5 nA - 40 C + 125 C MCP6541 Reel
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 2 600In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 3 521In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 1 288In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/ Pull Comp 2 362In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Tube

Microchip Technology Analog Comparators Dual 1.6V Push/ Pull Comp 35In Stock
660Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Tube
Microchip Technology Analog Comparators Dual 1.6V Push/ Pull Comp 1 036In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Tube