Analog Comparators

Results: 1 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual Diff A Grade A 595-LM393AD A 595-LM A 595-LM393AD 935In Stock
60 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 4 V 30 V 2.5 mA 2 mV 250 nA 0 C + 70 C LM393A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 3 070In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Co mparator 3 722In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Co mparator ALT 595-LM ALT 595-LM393PWR 2 852In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single GP LV A 595-L MV331IDCKT A 595-LM A 595-LMV331IDCKT 6 171In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Gen Purp Lo Vltg Com parator 3 496In Stock
9 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 300 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Gen Purp Low Vl tg Comparators ALT ALT 595-LMV339IPWR 463In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV339 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Gen Purp Low Vl tg Comparator 872In Stock
2 500Expected 31/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 632In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3116IPW 50In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 1 Channel Push-Pull Precision 5 V 10 V 12.7 mA 3 mV 1.1 uA - 40 C + 85 C TL3116 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High voltage cost o ptimized single cha 596In Stock
72 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1 us General Purpose 2 V 36 V 700 uA 2.5 mV 25 nA - 40 C + 125 C TL331B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Sgl Diff Co mparator 2 679In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 700 uA 18 mA 2.5 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive grade 36 -V single comparato 5 441In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1 us General Purpose 2 V 36 V 210 uA 2.5 mV 25 nA - 40 C + 125 C TL391B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comp A 595-TL71 2CDR A 595-TL712CDR A 595-TL712CDR 757In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Tube
Texas Instruments Analog Comparators Diff Comp 829In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Tube
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL714CDR A 595-TL A 595-TL714CDR 58In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Tube
Texas Instruments Analog Comparators AC Dual MicroPwr Lin CMOS Vltg Comp 1 650In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 30 nA - 40 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad V 777In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 20 uA 20 mA 5 mV 30 pA - 55 C + 125 C TLC3704 Tube
Texas Instruments Analog Comparators Dual Voltage A 595-T LC393CD A 595-TLC39 A 595-TLC393CD 2 459In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-V to 36-V microP ower Comparatr A 59 A 595-TLV1701AIDRLR 479In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-voltage low powe 123In Stock
9 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 400 uV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high voltage l ow power comparator 117In Stock
21 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2QFN-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive dual mi c ropower high-voltag 10In Stock
2 500Expected 11/02/2027
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1822
Texas Instruments Analog Comparators Single high-speed hi gh-voltage push-pu 6In Stock
3 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1831 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single n anopower high-voltag 19In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.8 V 40 V 250 uV 1.5 nA - 40 C + 125 C TLV1851 Reel, Cut Tape, MouseReel