Analog Comparators

Results: 1 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Analog Comparators Dual nanopower compa rator with push-pul 170In Stock
15 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower micropacka ge low-voltage comp 778In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 1 Channel Rail-to-Rail 4 us General Purpose 1.7 V 5.5 V 370 nA 45 mA 10 mV 10 pA - 40 C + 125 C TLV7081 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS A 595-TLV7211AI DR A 595-TLV7211AID A 595-TLV7211AIDR 55In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Tube
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 79In Stock
3 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with open-dra 964In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-8 2 Channel Open Drain Differential 1.65 V 5.5 V 16 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Voltage Window Comparator A 595-TPS A 595-TPS3700DSET 114In Stock
30 000Expected 23/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto High-Vtg 18V Wi ndow Comparator 357In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive High-V 1 8V WindowComparator 5In Stock
6 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-6 2 Channel Open Drain 29 us Window 1.8 V 18 V 7 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Perf Volt Comp 82In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Bulk
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319AMX A 926-LM319AMX/NOPB 1 038In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators Hi Speed Dual Cmptr A 926-LM319MX/NOPB A A 926-LM319MX/NOPB 180In Stock
7 975On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319M/N A 926-LM319M/NOPB 209In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High speed low volt age comparator with A 926-LM360M/NOPB 280In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 14 ns Differential 9 V 16 V 32 mA 5 mV 20 uA 0 C + 70 C LM360 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Tiny CMOS Comparator A 926-LMC7211BIMX/N A 926-LMC7211BIMX/NOPB 1 130In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Tube
Texas Instruments Analog Comparators Tiny CMOS Cmptr w/ R R Input A 926-LMC72 A 926-LMC7211BIM5/NOPB 238In Stock
9 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 15 mV 0.4 pA - 40 C + 85 C LMC7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp W/Open Drain A 926-LMC7221BIMX/NOPB A 926-LMC7221BIMX/NOPB 511In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Tube
Texas Instruments Analog Comparators Micropower Prec Comp A 926-LMP7300MAX/NO A 926-LMP7300MAX/NOPB 362In Stock
475Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Tube
Texas Instruments Analog Comparators Single low voltage p ush-pull comparator A 926-LMV7271MG/NOPB 280In Stock
3 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 120-ns prec i sion comparator wit A 926-LMV761MA/NOPB 1 124In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output A A 926-LMV761MF/NOPB 136In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Vltg Prec Compar ator A 926-LMV762MA A 926-LMV762MAX/NOPB 458In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Tube

Texas Instruments Analog Comparators Low Vltg Prec Compar ator A 926-LMV762MM A 926-LMV762MMX/NOPB 86In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Lo Vtg Prec Cmprtr w / Push-Pull Output A 926-LMV762MM/NOPB 114In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SOT A 926-LPV7215MF/NOPB 113In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output A 595 A 595-TLV7031DBVR 16In Stock
500Expected 14/10/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Reel, Cut Tape, MouseReel