SMD/SMT Tray Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators HIGH SPEED COMPARATOR 578In Stock
Min.: 1
Mult.: 1
Max.: 578

SMD/SMT LFCSP-32 2 Channel PECL 250 ps General Purpose 4.75 V 5.25 V 20 mA 30 mA 5 mV 24 uA - 40 C + 85 C AD53538 Tray
Analog Devices / Maxim Integrated Analog Comparators Quad, Ultra-Low-Power, 200 Mbps Driver/C 99In Stock
Min.: 1
Mult.: 1
Max.: 99

SMD/SMT TQFP-80 4 Channel 5.1 ns Window 1 V 5.2 V 120 uA 25 mA 10 mV 100 uA 0 C + 70 C MAX19005 Tray
STMicroelectronics Analog Comparators 64-channel (±100 V / -200 to 0 V / 0 to 200 V), low harmonic distortion, hi Non-Stocked Lead-Time 25 Weeks
Min.: 567
Mult.: 567

SMD/SMT BGA-196 Tray