SOIC-14 Analog Comparators

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 1 990In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 17In Stock
4 000Expected 16/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 1 296In Stock
72 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower quad CMOS voltage comparator 829In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower Quad Volt 1 968In Stock
5 600On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower Quad Volt 2 428In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 1.2 us General Purpose 2.7 V 16 V 25 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3704 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2 148In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 600 ns General Purpose 3 V 16 V 250 uA 20 mA 10 mV 150 pA 0 C + 70 C TS374 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 1.6V Open Drain 178In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6549 Tube
Texas Instruments Analog Comparators Quad GP Differential A 595-LM239D A 595- A 595-LM239D 12In Stock
10 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901QDRG4Q1 798In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 5 V 30 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 995In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omp Enh Vltg A 595- A 595-LM2901VQDRG4Q1 812In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV 7 424In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 900 uA 16 mA 7 mV 25 nA - 40 C + 85 C AS339 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Quad Comparator 25nA 0.9mA 5nA 5 557In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 900 uA 16 mA 15 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 3 095In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 350 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319AMX A 926-LM319AMX/NOPB 1 036In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators Hi Speed Dual Cmptr A 926-LM319MX/NOPB A A 926-LM319MX/NOPB 180In Stock
3 905Expected 18/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319M/N A 926-LM319M/NOPB 234In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Quad Comparator 659In Stock
Min.: 1
Mult.: 1
Max.: 659

SMD/SMT SOIC-14 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 36.8 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP393 Tube
Analog Devices Analog Comparators Quad Comparator 228In Stock
Min.: 1
Mult.: 1
Max.: 228

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 4.9 us General Purpose 2.3 V 5.5 V 36.8 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP393 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP04FS-REEL 62In Stock
224Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 286

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 300 ns General Purpose - 300 mV 36 V 2 mA 1 mV 100 nA - 40 C + 85 C CMP04 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 74In Stock
Min.: 1
Mult.: 1
Max.: 74

SMD/SMT SOIC-14 4 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9024 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 28In Stock
Min.: 1
Mult.: 1
Max.: 28

SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 49In Stock
Min.: 1
Mult.: 1
Max.: 49

SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 8 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX902 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 318In Stock
Min.: 1
Mult.: 1
Max.: 318

SMD/SMT SOIC-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9034 Tube