SOIC-8 Analog Comparators

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Diodes Incorporated Analog Comparators Dual LV RtoR OpAmp 2.7V to 5.5V 1MHz Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 2 Channel 1 us General Purpose 2.5 V 5.5 V 100 uA 23 mA 9 mV 400 nA - 40 C + 85 C AZV393 Reel, Cut Tape, MouseReel
Diodes Incorporated AZV393MTR-E1
Diodes Incorporated Analog Comparators Comparator Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 AZV393 Reel, Cut Tape, MouseReel
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 1.8 V 5.5 V 55 uA 33.5 mA 5 mV - 40 C + 125 C

STMicroelectronics Analog Comparators 0.4mA Low Power 25nA 250mV Comp Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel, Cut Tape, MouseReel