TO-99-8 Analog Comparators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H A 926-LM111 A 926-LM111H 865In Stock
26,20 €
21,41 €
20,18 €
19,44 €
Min.: 1
Mult.: 1
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193H 1 240In Stock
18,28 €
14,83 €
13,85 €
13,57 €
Min.: 1
Mult.: 1
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H/NOPB A 926- A 926-LM111H/NOPB 709In Stock
31,30 €
25,34 €
23,85 €
22,87 €
21,43 €
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193H/NOPB 1 229In Stock
18,28 €
14,60 €
13,68 €
12,68 €
12,56 €
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193AH 383In Stock
18,28 €
16,77 €
15,72 €
14,56 €
Min.: 1
Mult.: 1
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193AH/NOPB 515In Stock
18,28 €
14,60 €
13,67 €
12,64 €
12,56 €
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Voltage Comparator 8 -TO-99 0 to 70 A 92 A 926-LM311H/NOPB 213In Stock
16,60 €
13,23 €
12,38 €
11,46 €
11,30 €
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tray
Texas Instruments Analog Comparators Hi Perf Volt Comp 69In Stock
18,88 €
15,09 €
14,15 €
13,78 €
11,77 €
Min.: 1
Mult.: 1
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 26 Weeks
15,06 €
Min.: 500
Mult.: 500
Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 26 Weeks
15,06 €
Min.: 500
Mult.: 500
No
Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tray