MouseReel Analog Comparators

Results: 1 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 1 130In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with op A 595-TLV7041DCKR 230In Stock
4 250Expected 31/08/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.6 V 6.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 2 179In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 5.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 1 341In Stock
3 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 390 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual nanopower compa rator with open-dra 1 562In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 2 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 8 mV 2 pA - 40 C + 125 C TLV7042 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 536In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull General Purpose 1.6 V 6.5 V 315 nA 29 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS 839In Stock
6 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211IDCKT A 595-TL A 595-TLV7211IDCKT 2 209In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with open-dra 1 265In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with open-dra 174In Stock
2 500Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with open-dra 1 351In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 100 us Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage open- 1 419In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 1 264In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with push-pul 25In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 1 170In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V Window Comparatr with Internal Ref A A 595-TPS3701DDCT 149In Stock
12 250On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 28.1 us Window 1.8 V 36 V 8 uA 10 mA - 40 C + 125 C TPS3701 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Comparator 7 254In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 900 uA 16 mA 5 mV 25 nA - 40 C + 85 C AS339 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV 5 016In Stock
Min.: 1
Mult.: 1
Max.: 960
: 4 000

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 900 uA 16 mA 7 mV 25 nA - 40 C + 85 C AS339 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV 7 524In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 900 uA 16 mA 7 mV 25 nA - 40 C + 85 C AS339 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 4 815In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel


Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 7 365In Stock
4 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

SMD/SMT SO-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Dual Ch Comparator 6uA 1pA 1.6 to 5.5V 390In Stock
12 500On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 800 ns General Purpose 1.6 V 5.5 V 6 uA 68 mA 3 mV 1 pA - 40 C + 85 C AZV3002 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Quad Comparator 25nA 0.9mA 5nA 5 557In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 900 uA 16 mA 15 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Sgl Quad 25nA Comparator 130mV 2 635In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-14 4 Channel 1.2 mA LM2901 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Comparator 6 674In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2903A Reel, Cut Tape, MouseReel