MouseReel Analog Comparators

Results: 1 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Analog Comparators Bipolar Comparator 1 497In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-P-0.65-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 25 nA - 40 C + 85 C TA75W393 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Silicon Monolithic CMOS Linear Integrated Circuit 6 560In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-P-0.65A-5 1 Channel Push-Pull 8 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 4 241In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-P-0.95-5 1 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 11 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 2 257In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-P-0.65-8 2 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W59 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 2 593In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV R2R COMPARATOR 7 091In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 140 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 3 095In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 350 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV DUAL COMP 160In Stock
6 000Expected 02/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UDFN-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 250 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 739In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 5 760In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 7 342In Stock
Min.: 1
Mult.: 1
Max.: 400
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA DUAL COMPARATOR 2 381In Stock
3 000Expected 23/04/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT UDFN-8 2 Channel Complementary 500 ns General Purpose 850 mV 6 V 17 uA 60 mA 10 mV 1 pA - 40 C + 105 C NCS2220 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Dual Nano-pwr Output Comparator 290In Stock
2 500Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 250 us General Purpose 2.5 V 16 V 950 nA 10 mA 4.4 mV 3 nA - 40 C + 125 C NCS3402 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 2 604In Stock
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 290
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 1 985In Stock
3 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6 V SINGLE CMOS COMP 2 921In Stock
3 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 240
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 1 821In Stock
6 000Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 690
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER COMPARATOR 27In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 5.8 us General Purpose 2.7 V 16 V 6 uA 20 mA 1.4 mV 1 pA - 40 C + 125 C NCV2393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SGL General Purpose Low VTG Comparator 5 265In Stock
Min.: 1
Mult.: 1
Max.: 420
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 40 uA 84 mA 9 mV 1 nA - 40 C + 125 C NCV331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V SGL COMPARATOR 3 364In Stock
Min.: 1
Mult.: 1
Max.: 370
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 9 mV 400 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V SGL COMPARATOR 4 512In Stock
3 000Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 390
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 9 mV 400 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319M/N A 926-LM319M/NOPB 234In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High speed low volt age comparator with A 926-LM360M/NOPB 280In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 14 ns Differential 9 V 16 V 32 mA 5 mV 20 uA 0 C + 70 C LM360 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Tiny CMOS Cmptr w/ R R Input A 926-LMC72 A 926-LMC7211BIM5/NOPB 766In Stock
9 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 15 mV 0.4 pA - 40 C + 85 C LMC7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low voltage p ush-pull comparator A 926-LMV7271MG/NOPB 280In Stock
3 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel