Shutdown Analog Comparators

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 490In Stock
Min.: 1
Mult.: 1
Max.: 490

SMD/SMT SO-8 2 Channel Rail-to-Rail General Purpose 2.5 V 5.5 V 35 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Tube
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 135In Stock
Min.: 1
Mult.: 1
Max.: 135

SMD/SMT SOIC-8 1 Channel CMOS, TTL 40 ns General Purpose with Latch 2.7 V 5.5 V 320 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9141 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 240In Stock
Min.: 1
Mult.: 1
Max.: 240

Through Hole PDIP-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX941 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 116In Stock
Min.: 1
Mult.: 1
Max.: 116

Through Hole PDIP-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 191In Stock
Min.: 1
Mult.: 1
Max.: 191

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 700 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Tube
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDBVT
16 104Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3605RVKR
200Expected 11/09/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-12 1 Channel LVDS 800 ps General Purpose 2.4 V 5.5 V 7.5 mA 500 uV 5 uA - 40 C + 125 C TLV3605 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Voltage Precisi on Comparator with P A 926-LMV762QMM/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 1 mV 50 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref

SMD/SMT SOIC-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 2 mV 1 nA - 40 C + 85 C LTC1541 Tube