Current Sense Amplifiers

Results: 1 688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2 835In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 414In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 312In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 3 701In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 35 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 3 532In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 11 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A5IDBVT 2 152In Stock
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 822In Stock
Min.: 1
Mult.: 1
: 2 000

INA303 2 Channel 400 kHz 12 V 120 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Bidirectional, High-Side, Current-Sense 2 430In Stock
Min.: 1
Mult.: 1
Max.: 2 430
: 2 500

MAX4071 1 Channel 1.35 V to 24 V 100 dB 2.4 uA 80 uV 24 V 2.7 V 100 uA 2 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 3 309In Stock
Min.: 1
Mult.: 1
Max.: 3 309
: 2 500

MAX4080T 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 2 352In Stock
Min.: 1
Mult.: 1
Max.: 2 352
: 2 500

MAX4372T 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT UCSP-5 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G= 500 4 574In Stock
Min.: 1
Mult.: 1
: 3 000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 80 uA 0.2 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 10 612In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3 000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 80 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified 1 854In Stock
Min.: 1
Mult.: 1
: 500

MPQ8113 1 Channel 700 kHz 0 V to 60 V 90 dB 1 uA 300 uV 60 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 1 864In Stock
Min.: 1
Mult.: 1
: 2 500

INA310A 1.3 MHz 110 V 160 dB 30 uA 30 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 3 579In Stock
Min.: 1
Mult.: 1
: 4 000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Side 2.8 to 30V Cond Amp -16 to 60V 2 478In Stock
Min.: 1
Mult.: 1
: 2 500

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 2 254In Stock
Min.: 1
Mult.: 1
: 2 500

TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 3 334In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 1 MHz - 16 V to 80 V 100 dB 10 nA, 16 uA 100 uV 18 V 2.7 V 1.85 mA 2 % - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 10 266In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel 1 MHz - 16 V to 80 V 120 dB 500 nA 100 uV 18 V 2.7 V 840 uA 3.5 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 501In Stock
Min.: 1
Mult.: 1
Max.: 501
: 500

LTC6101 1 Channel 200 kHz 140 dB 100 nA 450 uV 100 V 5 V 375 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 1 952In Stock
Min.: 1
Mult.: 1
Max.: 3 209
: 3 000

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 500 uA 100 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Pressure Sensing InAmp 1 384In Stock
Min.: 1
Mult.: 1
Max.: 1 404
: 1 500

AD8290 1 Channel 0.25 kHz 120 dB 100 pA 700 uV 5.5 V 2.6 V 1.8 mA 0.5 % - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 2 912In Stock
Min.: 1
Mult.: 1
Max.: 2 912

AD8418A 1 Channel 250 kHz - 2 V to 70 V 100 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 3 617In Stock
Min.: 1
Mult.: 1
Max.: 3 617
: 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 800 uV 60 V 4 V 375 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 2 465In Stock
Min.: 1
Mult.: 1
Max.: 2 465

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube