Current Sense Amplifiers

Results: 769
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V c urrent sense amplifi 2 284In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8480 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 76V 990kHz c o nfigurable gain cur A 926-P8645HVMKE/NOPB 1 589In Stock
Min.: 1
Mult.: 1
: 1 000

LMP8645HV 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A5IDDFT 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA211BIDCKT 7 269In Stock
Min.: 1
Mult.: 1
: 3 000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2 835In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 414In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 312In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA211AIDCKT 2 288In Stock
Min.: 1
Mult.: 1
: 3 000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 3 701In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 35 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 3 532In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 11 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A5IDBVT 2 152In Stock
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 822In Stock
Min.: 1
Mult.: 1
: 2 000

INA303 2 Channel 400 kHz 12 V 120 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A4IDDFT 3 729In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 555In Stock
Min.: 1
Mult.: 1
: 3 000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 1 727In Stock
Min.: 1
Mult.: 1
: 2 000

INA302 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 1 864In Stock
Min.: 1
Mult.: 1
: 2 500

INA310A 1.3 MHz 110 V 160 dB 30 uA 30 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 2 451In Stock
Min.: 1
Mult.: 1
: 2 500

INA310B 1 Channel 110 V 120 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A5IRSWT 3 223In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 11 950In Stock
Min.: 1
Mult.: 1
: 3 000

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 1 002In Stock
Min.: 1
Mult.: 1
: 2 000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 866In Stock
Min.: 1
Mult.: 1
: 2 000

INA302 2 Channel 400 kHz 12 V 120 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers 2.7-V to 26-V high- precision current se A 595-INA183A2IDBVT 4 254In Stock
Min.: 1
Mult.: 1
: 3 000

INA183 1 Channel 30 kHz 2.7 V to 26 V 120 dB 30 uA 25 uV 26 V 2.7 V 130 uA 0.1 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2 732In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 4 582In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel