Current Sense Amplifiers

Results: 769
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 1 544In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA190A2QDCKRQ1G4 1 Channel - 200 mV to 40 V 132 dB 3 nA 15 uV 5.5 V 1.7 V 90 uA 0.3 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 998In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA190A4QDCKRQ1G4 1 Channel - 200 mV to 40 V 132 dB 3 nA 15 uV 5.5 V 1.7 V 90 uA 0.3 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen 2 949In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA193A-Q1 1 Channel - 16 V to 80 V 100 dB 23 uA 2 mV 18 V 2.7 V 950 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen 2 997In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA194A-Q1 1 Channel - 16 V to 80 V 100 dB 23 uA 2 mV 18 V 2.7 V 950 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 939In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA210BQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 973In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA210CQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 865In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA213BQDCKRQ1G4 1 Channel - 300 mV to 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

INA213CQDCKRQ1G4 1 Channel - 300 mV to 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 892In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA214CQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 60 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2 488In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 20 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2 479In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 15 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2 318In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2 488In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2 468In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 8 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 489In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 477In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241B-Q1 1 Channel 1.1 MHz 48 V 120 dB 45 uA 150 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 471In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 20 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 478In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 15 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 491In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 474In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 201In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 5 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape