Current Sense Amplifiers

Results: 769
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 489In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 484In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA296B-Q1 1 Channel 166 dB 45 uA 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 493In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers -2V to 80V bidirect ional 650 kHz precis 2 341In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA299 1 Channel 650 kHz - 2 V to 80 V 120 dB 13 uA 150 uV 12 V 2.7 V 650 uA 0.15 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 80V bidirect ional 650 kHz precis 1 589In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA299 1 Channel 650 kHz - 2 V to 80 V 120 dB 13 uA 150 uV 12 V 2.7 V 650 uA 0.15 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 80V bidirect ional 650 kHz precis 2 442In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA299 1 Channel 650 kHz - 2 V to 80 V 120 dB 13 uA 150 uV 12 V 2.7 V 650 uA 0.15 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 110V 35A integrated -shunt high-precisio
3 673In Stock
5 000Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

INA750B 1 Channel - 4 V to 110 V 130 dB 90 uA 5.5 V 2.7 V 35 A 0.1 % - 40 C + 125 C SMD/SMT VQFN-14 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 110V 75ARMS integra ted-shunt high-preci 2 352In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

INA790B 1 Channel - 4 V to 110 V 130 dB 90 uA 5.5 V 2.7 V 75 A 0.3 % - 40 C + 125 C SMD/SMT VQFN-15 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 17 931In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241A4QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 6 263In Stock
Min.: 1
Mult.: 1
: 3 000

INA241A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 736In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 921In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2 108In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1 921In Stock
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 48 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.03 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1 560In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 732In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 890In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2 120In Stock
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 48 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.03 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1 338In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 110 V 166 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2 935In Stock
Min.: 1
Mult.: 1
: 3 000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 455In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel