Current Sense Amplifiers

Results: 769
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 627In Stock
Min.: 1
Mult.: 1
: 2 500

INA310A Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 1 252In Stock
Min.: 1
Mult.: 1
: 2 500

INA310B 1.3 MHz 110 V 140 dB 30 uA 500 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 5 987In Stock
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8602MME/NOPB 7 068In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 80 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec Hi Vtg Crnt Sen se Amp A 926-LMP864 A 926-LMP8645MK/NOPB 7 030In Stock
Min.: 1
Mult.: 1
: 250

LMP8645 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 40V bidirect ional 650 kHz precis 1 655In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA187 1 Channel 400 kHz 120 dB 28 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif 2 872In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA199A1DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
246In Stock
Min.: 1
Mult.: 1
: 250

INA199A2DCKTG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
2 971In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA199A3DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
2 975In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA199B2DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens 8 520In Stock
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 350 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2 919In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 105 kHz 12 V 106 dB 75 uA 25 uV 5.5 V 2.7 V 300 uA 0.07 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 2 631In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 105 kHz 12 V 106 dB 75 uA 25 uV 5.5 V 2.7 V 200 uA 0.07 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr 6 092In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 10 000

INA210 1 Channel 14 kHz 12 V 105 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 981In Stock
5 000Expected 09/11/2026
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2 604In Stock
5 000Expected 04/03/2027
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 884In Stock
2 500Expected 14/09/2026
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 699In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1 196In Stock
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2 058In Stock
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 193In Stock
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 1 MHz - 5 V to 110 V 150 dB 35 uA 8 uV 3.2 V 2.7 V 3 mA 0.01 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 945In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 835In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2 345In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel