DFN-8 Tube Current Sense Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 484In Stock
Min.: 1
Mult.: 1
Max.: 481

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 631In Stock
1 210Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 1 841

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 3 uV 100 V 5 V 275 uA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 373In Stock
Min.: 1
Mult.: 1
Max.: 373

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 5 uV 100 V 5 V 275 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 120In Stock
Min.: 1
Mult.: 1
Max.: 120

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 136In Stock
Min.: 1
Mult.: 1
Max.: 295

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 240In Stock
Min.: 1
Mult.: 1
Max.: 240

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % 0 C + 70 C SMD/SMT DFN-8 Tube