SOIC-8 Reel Current Sense Amplifiers

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur 6 466In Stock
Min.: 1
Mult.: 1
: 2 500

LMP8601 1 Channel - 22 V to 60 V 90 dB 150 uV 5.5 V 3 V 1 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A4D 9 976In Stock
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8601MA/NOPB Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

LMP8601 1 Channel 60 kHz - 22 V to 60 V 90 dB 20 nA 150 uV 5.5 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 17 014In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 8 392In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 1 355In Stock
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 13 333In Stock
Min.: 1
Mult.: 1
Max.: 13 333
: 2 500

MAX4081T 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2 160In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Current Sense Amplifiers 40V Prec High-Side Current Sense Amp 3 052In Stock
Min.: 1
Mult.: 1
: 2 500

MP8110 1 Channel 1.4 V to 40 V 97 dB 4 nA 5 mV 40 V 2.5 V 12 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2 321In Stock
Min.: 1
Mult.: 1
: 2 500

TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Side 2.8 to 30V Cond Amp -16 to 60V 2 478In Stock
Min.: 1
Mult.: 1
: 2 500

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 2 254In Stock
Min.: 1
Mult.: 1
: 2 500

TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 4 728In Stock
Min.: 1
Mult.: 1
Max.: 4 728
: 2 500

MAX9919 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.16 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 4 648In Stock
Min.: 1
Mult.: 1
Max.: 4 648
: 2 500

MAX4173T 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 3 309In Stock
Min.: 1
Mult.: 1
Max.: 3 309
: 2 500

MAX4080T 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 2 770In Stock
Min.: 1
Mult.: 1
Max.: 2 770
: 2 500

MAX4372T 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 1 706In Stock
Min.: 1
Mult.: 1
Max.: 1 706

MAX9920 1 Channel 120 kHz - 20 V to 75 V 86 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.29 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 477In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241B-Q1 1 Channel 1.1 MHz 48 V 120 dB 45 uA 150 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 484In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA296B-Q1 1 Channel 166 dB 45 uA 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL 2 471In Stock
Min.: 1
Mult.: 1
Max.: 247
: 2 500

NCS7030 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 736In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2 108In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 890In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 455In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 205In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel