MouseReel Current Sense Amplifiers

Results: 872
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 2 539In Stock
2 500Expected 17/02/2027
Min.: 1
Mult.: 1
Max.: 5 267
: 2 500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 125 dB 65 uA 12 uV 5.5 V 2.7 V 10 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 1 299In Stock
Min.: 1
Mult.: 1
Max.: 1 299

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 1 414In Stock
Min.: 1
Mult.: 1
Max.: 1 414

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 3 568In Stock
Min.: 1
Mult.: 1
Max.: 3 568
: 2 500

1 Channel 300 kHz - 100 mV to 65 V 120 dB 30 uA 5 uV 5.5 V 2.7 V 6 mA 0.05 % - 40 C + 125 C SMD/SMT WLP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 1 624In Stock
Min.: 1
Mult.: 1
Max.: 1 624

WLP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Bidirectional, High-Side, Current-Sense 3 623In Stock
Min.: 1
Mult.: 1
Max.: 3 623
: 2 500

MAX4070 1 Channel 100 kHz 1.35 V to 24 V 120 dB 2.4 uA 800 uV 24 V 3.6 V 100 uA 0.8 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 1 626In Stock
Min.: 1
Mult.: 1
Max.: 1 626

MAX4073F 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 3 368In Stock
Min.: 1
Mult.: 1
Max.: 3 368
: 2 500

MAX4073H 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 2 431In Stock
Min.: 1
Mult.: 1
Max.: 2 431

MAX4073T 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 3 376In Stock
Min.: 1
Mult.: 1
Max.: 3 376
: 2 500

MAX4073T 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 2 184In Stock
Min.: 1
Mult.: 1
Max.: 2 184

MAX4080F 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1 663In Stock
Min.: 1
Mult.: 1
Max.: 1 663

MAX4080F 1 Channel 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 75 uA - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1 011In Stock
Min.: 1
Mult.: 1
Max.: 1 011

MAX4081F 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1 910In Stock
Min.: 1
Mult.: 1
Max.: 1 910

MAX4081S 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1 995In Stock
Min.: 1
Mult.: 1
Max.: 1 995

MAX4081S 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Precision, High-Side Current-S 1 785In Stock
Min.: 1
Mult.: 1
Max.: 1 785

MAX4172 1 Channel 0 V to 32 V 27 uA 4 mV 32 V 3 V 800 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Precision, High-Side Current-S 2 572In Stock
Min.: 1
Mult.: 1
Max.: 2 572
: 2 500

MAX4172 1 Channel 0 V to 32 V 27 uA 4 mV 32 V 3 V 800 uA - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Precision, High-Side Current-S 1 838In Stock
Min.: 1
Mult.: 1
Max.: 1 838

MAX4172 1 Channel 800 kHz 3 V to 32 V 27 uA 4 mV 32 V 3 V 800 uA - 40 C + 105 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 1 328In Stock
Min.: 1
Mult.: 1
Max.: 1 328

MAX4372H 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT UCSP-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 4 358In Stock
Min.: 1
Mult.: 1
Max.: 4 358
: 2 500

MAX4372H 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 4 807In Stock
Min.: 1
Mult.: 1
Max.: 4 807
: 2 500

MAX4372T 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 1 164In Stock
Min.: 1
Mult.: 1
Max.: 1 164

MAX4373F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 954In Stock
Min.: 1
Mult.: 1
Max.: 954

MAX4373H 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 1 748In Stock
Min.: 1
Mult.: 1
Max.: 1 748

MAX4373T 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 1 600In Stock
Min.: 1
Mult.: 1
Max.: 1 600

MAX4377F 2 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel