Reel Current Sense Amplifiers

Results: 1 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 2 494In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 16 uA 18 V 2.7 V 840 uA 0.05 % - 40 C + 125 C SMD/SMT SO-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens 8 545In Stock
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 350 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr 6 102In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 10 000

INA210 1 Channel 14 kHz 12 V 105 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2 190In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 699In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 773In Stock
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 1 MHz - 5 V to 110 V 150 dB 35 uA 8 uV 3.2 V 2.7 V 3 mA 0.01 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 945In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1 838In Stock
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2 345In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 1 351In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 360In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 1 354In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 1 779In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 418In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2 497In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c 1 914In Stock
Min.: 1
Mult.: 1
: 2 500

INA254 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2 390In Stock
Min.: 1
Mult.: 1
: 2 500

INA296A 1 Channel - 5 V to 110 V 166 dB 45 uA 5 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 3 270In Stock
Min.: 1
Mult.: 1
: 2 500

INA296A 1 Channel - 5 V to 110 V 166 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 239In Stock
Min.: 1
Mult.: 1
: 2 500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1 296In Stock
Min.: 1
Mult.: 1
: 2 500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 3 898In Stock
Min.: 1
Mult.: 1
: 3 000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1 100In Stock
Min.: 1
Mult.: 1
: 2 500

INA296A 1 Channel - 5 V to 110 V 166 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 3 488In Stock
Min.: 1
Mult.: 1
: 2 500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1 243In Stock
Min.: 1
Mult.: 1
: 2 500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel