Differential Amplifiers

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers SOIC Lo-Distort'n Diffl I/O 500MHz Pb-Fr 43In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 5 043
: 2 500

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hgh Cmn mode Vltg Diff Amp 191In Stock
Min.: 1
Mult.: 1
Max.: 191

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 160In Stock
Min.: 1
Mult.: 1
Max.: 160

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 398In Stock
392Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 790

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp-AD-MCMV (gain 14) 140In Stock
Min.: 1
Mult.: 1
Max.: 140

AD8203 1 Channel 60 kHz 0.33 V/us 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 42V Single Supply Diff Amp 38In Stock
Min.: 1
Mult.: 1
Max.: 38

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers High CMN Mode Sngl Supply Bidir Diff Amp 33In Stock
Min.: 1
Mult.: 1
Max.: 33

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 335In Stock
Min.: 1
Mult.: 1
Max.: 335

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp 249In Stock
Min.: 1
Mult.: 1
Max.: 249

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers High Temp/Voltage Precision DiffAmp 51In Stock
Min.: 1
Mult.: 1
Max.: 51

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers High/Temp Voltage Precision DiffAmp 123In Stock
Min.: 1
Mult.: 1
Max.: 123

AD8209 1 Channel 100 kHz 1 V/us 80 dB 50 nA 1 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers 3 MHz, bi-directional 65V Diff Amp 98In Stock
Min.: 1
Mult.: 1
Max.: 98

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp 52In Stock
1 500Expected 02/06/2027
Min.: 1
Mult.: 1
Max.: 1 552
: 1 500

AD8270 2 Channel 20 MHz 30 V/us 76 dB 500 nA 1 mV 36 V 5 V 5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High BW, G = 0.5, 1, 2, 3 462In Stock
Min.: 1
Mult.: 1
Max.: 462

AD8271 1 Channel 15 MHz 30 V/us 92 dB 100 mA 500 nA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers High BW, G = 0.5, 1, 2, 3 150In Stock
150Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 300

AD8271 1 Channel 15 MHz 30 V/us 92 dB 100 mA 500 nA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers High BW, Dual Diff Amp 333In Stock
Min.: 1
Mult.: 1
Max.: 333

AD8274 1 Channel 10 MHz 20 V/us 83 dB 90 mA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers High BW, Dual Diff Amp 134In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 4 141
: 1 000

AD8274 1 Channel 10 MHz 20 V/us 83 dB 90 mA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High BW, Dual Diff Amp 196In Stock
Min.: 1
Mult.: 1
Max.: 196

AD8274 1 Channel 10 MHz 20 V/us 83 dB 90 mA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 29In Stock
1 200Expected 13/08/2027
Min.: 1
Mult.: 1
Max.: 1 229

AD8275 1 Channel 15 MHz 25 V/us 80 dB 30 mA 10 pA 300 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 43In Stock
850On Order
Min.: 1
Mult.: 1
Max.: 893

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 708In Stock
686Expected 31/12/2026
Min.: 1
Mult.: 1
Max.: 1 471

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 432In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 3 432
: 1 000

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers acngle G=1 LowPower,WideInputRange 443In Stock
Min.: 1
Mult.: 1
Max.: 445

AD8276 1 Channel 550 kHz 1.1 V/us 80 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers DualDifferenceAmpLowPwrG1 161In Stock
Min.: 1
Mult.: 1
Max.: 161

AD8277 2 Channel 550 kHz 1.1 V/us 80 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Differential Amplifiers DualDifferenceAmpLowPwrG1 47In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 2 047
: 1 000

AD8277 2 Channel 1.1 V/us 86 dB 200 uV 36 V 2 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel