Differential Amplifiers

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp 249In Stock
Min.: 1
Mult.: 1
Max.: 249

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers High Temp/Voltage Precision DiffAmp 51In Stock
Min.: 1
Mult.: 1
Max.: 51

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers High/Temp Voltage Precision DiffAmp 123In Stock
Min.: 1
Mult.: 1
Max.: 123

AD8209 1 Channel 100 kHz 1 V/us 80 dB 50 nA 1 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers 3 MHz, bi-directional 65V Diff Amp 98In Stock
Min.: 1
Mult.: 1
Max.: 98

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp 239In Stock
1 500Expected 02/06/2027
Min.: 1
Mult.: 1
Max.: 1 552

AD8270 2 Channel 20 MHz 30 V/us 76 dB 500 nA 1 mV 36 V 5 V 5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp 137In Stock
Min.: 1
Mult.: 1
Max.: 102

AD8270 2 Channel 20 MHz 30 V/us 80 dB 100 mA 500 nA 225 uV 36 V 5 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Waffle
Analog Devices Differential Amplifiers High BW, G = 0.5, 1, 2, 3 462In Stock
Min.: 1
Mult.: 1
Max.: 462

AD8271 1 Channel 15 MHz 30 V/us 92 dB 100 mA 500 nA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers High BW, G = 0.5, 1, 2, 3 150In Stock
150Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 300

AD8271 1 Channel 15 MHz 30 V/us 92 dB 100 mA 500 nA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers High BW, Dual Diff Amp 335In Stock
Min.: 1
Mult.: 1
Max.: 333

AD8274 1 Channel 10 MHz 20 V/us 83 dB 90 mA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers High BW, Dual Diff Amp 470In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 4 134

AD8274 1 Channel 10 MHz 20 V/us 83 dB 90 mA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High BW, Dual Diff Amp 215In Stock
Min.: 1
Mult.: 1
Max.: 196

AD8274 1 Channel 10 MHz 20 V/us 83 dB 90 mA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 58In Stock
1 200On Order
Min.: 1
Mult.: 1
Max.: 1 229

AD8275 1 Channel 15 MHz 25 V/us 80 dB 30 mA 10 pA 300 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 83In Stock
850On Order
Min.: 1
Mult.: 1
Max.: 893

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 432In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 3 432

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers acngle G=1 LowPower,WideInputRange 457In Stock
Min.: 1
Mult.: 1
Max.: 443

AD8276 1 Channel 550 kHz 1.1 V/us 80 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers DualDifferenceAmpLowPwrG1 161In Stock
Min.: 1
Mult.: 1
Max.: 161

AD8277 2 Channel 550 kHz 1.1 V/us 80 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Differential Amplifiers DualDifferenceAmpLowPwrG1 47In Stock
2 000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 2 047

AD8277 2 Channel 1.1 V/us 86 dB 200 uV 36 V 2 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 167In Stock
Min.: 1
Mult.: 1
Max.: 167

AD8278 1 Channel 1 MHz 1.4 V/us 74 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 111In Stock
Min.: 1
Mult.: 1
Max.: 111

AD8278 1 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 70In Stock
Min.: 1
Mult.: 1
Max.: 70

AD8279 2 Channel 1 MHz 1.4 V/us 74 dB 15 mA 50 uV 36 V 2 V 350 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 306In Stock
336Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 642

AD8279 2 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 350 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Differential Amplifiers SOIC HI SPD, VIDEO DIFF OP AMP 131In Stock
Min.: 1
Mult.: 1
Max.: 131

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 29In Stock
Min.: 1
Mult.: 1
Max.: 29

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Waffle
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 232In Stock
Min.: 1
Mult.: 1
Max.: 232

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 68In Stock
196Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 264

AD8479 1 Channel 7.5 V/us 90 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube