Differential Amplifiers

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Low Cst, High Spd Diff Amp 105In Stock
Min.: 1
Mult.: 1
Max.: 105

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 153In Stock
Min.: 1
Mult.: 1
Max.: 153

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Noise Driver for Low Volt ADC 64In Stock
Min.: 1
Mult.: 1
Max.: 64

ADA4930-2 2 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 108In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 2 047

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv 5In Stock
Min.: 1
Mult.: 1
Max.: 5

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 37In Stock
Min.: 1
Mult.: 1
Max.: 37

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 94In Stock
Min.: 1
Mult.: 1
Max.: 94

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 49In Stock
1 100On Order
Min.: 1
Mult.: 1
Max.: 1 125

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 250V Input Range, 100kHz, G =10, Micropower, Difference Amplifier 296In Stock
Min.: 1
Mult.: 1
Max.: 296

LT1990-10 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp 121In Stock
Min.: 1
Mult.: 1
Max.: 121

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 1.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT DFN-10 Tube
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp 96In Stock
Min.: 1
Mult.: 1
Max.: 96

LT1995 1 Channel 32 MHz 1000 V/us 65 dB 120 mA 600 nA 2.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 141In Stock
Min.: 1
Mult.: 1
Max.: 141

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 37In Stock
Min.: 1
Mult.: 1
Max.: 27

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier 98In Stock
Min.: 1
Mult.: 1
Max.: 98

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 10MHz Lpass Filt 82In Stock
Min.: 1
Mult.: 1
Max.: 82

LT6600-10 1 Channel 61 dB - 40 uA 11 V 2.7 V 39 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 20MHz Lpass Filt 184In Stock
Min.: 1
Mult.: 1
Max.: 184

LT6600-20 1 Channel 66 dB - 50 uA 11 V 2.7 V 46 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 5MHz Lpass Filt 94In Stock
Min.: 1
Mult.: 1
Max.: 94

LT6600-5 1 Channel 61 dB - 30 uA 11 V 2.7 V 28 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 20MHz Lpass Filt 6In Stock
100Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 106

LT6600-20 1 Channel 66 dB - 50 uA 11 V 2.7 V 46 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 2x Very L N, Diff Amp & 15MHz Lpass Filt 19In Stock
Min.: 1
Mult.: 1
Max.: 19

LT6604-15 2 Channel 64 dB - 35 uA 10 mV 11 V 3 V 35 mA - 40 C + 85 C SMD/SMT QFN-34 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 45In Stock
Min.: 1
Mult.: 1
Max.: 45

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 180In Stock
2 500Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 2 680

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Analog Devices Differential Amplifiers 2x 10GHz GBW, 1.1nV/vHz Diff Amp/ADC D 1In Stock
980Expected 28/06/2027
Min.: 1
Mult.: 1
Max.: 981

LTC6419 2 Channel 10 GHz 3300 V/us 90 dB 95 mA - 62 uA 300 uV 5.25 V 2.7 V 52 mA - 40 C + 85 C SMD/SMT LQFP-20 Tray
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 304In Stock
Min.: 1
Mult.: 1
Max.: 304

MAX4198 1 Channel 175 kHz 0.07 V/us 74 dB 5.5 mA 100 nA 30 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 108In Stock
Min.: 1
Mult.: 1
Max.: 108

MAX4198 1 Channel 175 kHz 0.07 V/us 70 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube