LFCSP-16 Differential Amplifiers

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver
33 980On Order
Min.: 1
Mult.: 1
Max.: 34 000
: 1 500

ADA4932-1 1 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family
5 000Expected 22/11/2027
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

ADA4940-1 1 Channel 260 MHz 95 V/us 7 uA 350 uV 7 V 3 V 1.18 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family
39 106On Order
Min.: 1
Mult.: 1
Max.: 39 106
: 1 500

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver
15 250On Order
Min.: 1
Mult.: 1
Max.: 15 250
: 250

ADA4945-1 1 Channel 145 MHz 600 V/us - 110 dB 170 mA - 2.5 uA 10 uV 10 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family
662On Order
Min.: 1
Mult.: 1
Max.: 662
: 250

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp Non-Stocked Lead-Time 43 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8270 2 Channel 20 MHz 30 V/us 76 dB 500 nA 1 mV 36 V 5 V 5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers ADSL Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8390A 1 Channel 24 V 10 V - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8475 1 Channel 150 MHz 50 V/us 86 dB 200 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4927-1 1 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver Non-Stocked Lead-Time 15 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4930-1 1 Channel 1.35 GHz 3400 V/us 34 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADA4930-1 1 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4930-1 1 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver Non-Stocked Lead-Time 43 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4932-1 1 Channel 560 MHz 410 V/us 5.3 uA 2.2 mV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers High Performance ADC Driver. Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4937-1 1 Channel 1.9 GHz 6000 V/us 30 uA 1 mV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Ultra-Low Distortion Diff ADC Driver Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4938-1 1 Channel 1 GHz 4700 V/us 13 uA 4 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 5 000

ADA4945-1 1 Channel 600 V/us - 110 dB 170 mA - 2.5 uA 10 uV 10 V 3 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4950-1 1 Channel 750 MHz 2900 V/us 4 mV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4960-1 1 Channel 5 GHz 8700 V/us 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel