DFN-12 High Speed Operational Amplifiers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier 8In Stock
Min.: 1
Mult.: 1
Max.: 8

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 100 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 3In Stock
Min.: 1
Mult.: 1

LT1739 2 Channel 200 MHz 600 V/us 83 dB 1.2 A 100 nA 27 V 8 V 10 mA SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp
181Expected 12/09/2026
Min.: 1
Mult.: 1

LT1739 2 Channel 200 MHz 600 V/us 76 dB 83 dB 1.2 A 6 uA 1 mV 27 V 8 V 10 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 50 uV 36 V 10 V 4.1 mA 0 C + 70 C SMD/SMT DFN-12 Reel
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 50 uV 36 V 10 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Reel
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C SMD/SMT DFN-12 Reel
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op Non-Stocked Lead-Time 14 Weeks
Min.: 91
Mult.: 91

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 50 uV 36 V 10 V 4.1 mA 0 C + 70 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 91
Mult.: 91

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 50 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 50 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Reel
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op Non-Stocked Lead-Time 14 Weeks
Min.: 91
Mult.: 91

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 50 uV 36 V 10 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 100 uV 36 V 6 V 4.1 mA 0 C + 70 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 100 uV 36 V 6 V 4.1 mA 0 C + 70 C SMD/SMT DFN-12 Reel
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op Non-Stocked Lead-Time 14 Weeks
Min.: 91
Mult.: 91

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 100 uV 36 V 10 V 4.1 mA 0 C + 70 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1469 2 Channel 200 MHz 22 V/us 96 dB 22 mA 10 nA 100 uV 36 V 10 V 4.1 mA 0 C + 70 C SMD/SMT DFN-12 Reel
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 100 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Reel
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 100 uV 36 V 10 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Reel
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1739 2 Channel 200 MHz 600 V/us 83 dB 1.2 A 100 nA 27 V 8 V 10 mA SMD/SMT DFN-12 Reel
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1739 2 Channel 200 MHz 600 V/us 83 dB 1.2 A 100 nA 27 V 8 V 10 mA SMD/SMT DFN-12 Reel