High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Single Channel High Speed 1 992In Stock
Min.: 1
Mult.: 1
Max.: 1 993

ADA4870 1 Channel 2.5 kV/us 58 dB 1 A 12 uA 1 mV 40 V 10 V - 40 C + 85 C SMD/SMT LFCSP-48 Tray
Texas Instruments High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IDR 291In Stock
Min.: 1
Mult.: 1

OPA2835 2 Channel 30 MHz 160 V/us 120 dB 113 dB 40 mA 400 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Bulk
Texas Instruments High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IDGSR 93In Stock
Min.: 1
Mult.: 1

OPA2835 2 Channel 30 MHz 160 V/us 120 dB 113 dB 40 mA 400 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-10 Bulk
Texas Instruments High Speed Operational Amplifiers High Eff Class-G ADS L Line Driver Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

THS6132 2 Channel 80 MHz 300 V/us 67 dB 500 mA 15 uA 1 mV 33 V 6 V 6.4 mA - 40 C + 85 C SMD/SMT HLQFP-32 Tray