MouseReel High Speed Operational Amplifiers

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp 2 143In Stock
Min.: 1
Mult.: 1
Max.: 2 143

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp 1 467In Stock
Min.: 1
Mult.: 1
Max.: 1 467
: 1 000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps 1 500In Stock
Min.: 1
Mult.: 1
Max.: 1 502
: 500

LT1722 1 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 100 uV 12.6 V 4.6 V 3.7 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 5 433In Stock
Min.: 1
Mult.: 1
Max.: 5 433
: 500

LT1815 1 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 8 uA 200 uV 12.6 V 4 V 6.5 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Quad Low-Power Curre nt Feedback 104In Stock
Min.: 1
Mult.: 1
: 250

OPA4684 4 Channel 210 MHz 780 V/us 60 dB 120 mA 15 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch MSOP8 3-36V 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices ADA4806-1ARJZ-R7
Analog Devices High Speed Operational Amplifiers 0.2 ?V/ C Offset Drift, 105 MHz, Low Power, Multimode, Rail-to-Rail Amplifier 2 227In Stock
Min.: 1
Mult.: 1
Max.: 2 200

ADA4806-1 30 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 696In Stock
Min.: 1
Mult.: 1
Max.: 696

AD8029 1 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2 639In Stock
Min.: 1
Mult.: 1
Max.: 639

ADA4862-3 3 Channel 750 V/us 25 mA 1 uA 3.5 mV 12 V 5 V 16 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 754In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers HIGH SPEED OPERATIONAL AMPLIFI 703In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz precision ra il-to-rail I/O CMOS 658In Stock
Min.: 1
Mult.: 1
: 3 000

OPA620 1 Channel 100 MHz 190 V/us 55 dB 50 pA 300 uV 5.5 V 2.5 V - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 600-MHz high-precis ion unity-gain-stabl 2 814In Stock
Min.: 1
Mult.: 1
: 3 000

OPA814 1 Channel 250 MHz 750 V/us 83 dB 2 pA 250 uV 12.6 V 6 V 16 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single high-voltage low-distortion curr 1 577In Stock
Min.: 1
Mult.: 1
: 2 500

THS3091 1 Channel 305 MHz 7.3 kV/us 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel 2GHz 10 V/V stable 0.95nVv 2 523In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OPA2892 2 Channel 700 V/us 80 dB 200 mA 33 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel wideba nd high-power-output 1 428In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2675 2 Channel 730 MHz 3.5 kV/us 64 dB 1 A 30 uA 1.5 mV 13 V 4.5 V - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SOIC 9 569In Stock
Min.: 1
Mult.: 1
: 2 500

BUF634A 1 Channel 240 MHz 3.75 kV/us 250 mA 2 uA 36 mV 36 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IPWR 5 087In Stock
Min.: 1
Mult.: 1
: 250

OPA4820 4 Channel 250 MHz 240 V/us 66 dB 85 mA 26 uA 250 uV 12.6 V 4 V 5.7 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Stable FET- Input 10 929In Stock
Min.: 1
Mult.: 1
: 250

OPA656 1 Channel 230 MHz 290 V/us 65 dB 86 dB 70 mA 20 pA 250 uV 12 V 8 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Stable FET- Input A 595-OPA656U A 595-OPA656UB 3 530In Stock
Min.: 1
Mult.: 1
: 2 500

OPA656 1 Channel 230 MHz 290 V/us 80 dB to 86 dB 5 pA 600 uV 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031IDGN 3 912In Stock
Min.: 1
Mult.: 1
: 2 500

THS4031 1 Channel 120 MHz 100 V/us 98 dB 95 dB 90 mA 6 uA 2 mV 32 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DUAL HI-SPD LO-PWR L O-DIST VOL FDBK AMP A 926-LM6172IM/NOPB 4 295In Stock
Min.: 1
Mult.: 1
: 2 500

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa 2 220In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OPA2891 2 Channel 105 V/us 80 dB 200 mA 9 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa 971In Stock
3 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 000

OPA2891 2 Channel 105 V/us 80 dB 200 mA 9 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OP AMP WIDEBAND 234In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

OPA814 1 Channel 250 MHz 750 V/us 80 dB 84 dB 30 mA 2 pA 100 uV 12.6 V 6 V 16 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel