Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp 1 592In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 7.8 MHz 5 V/us 20 uV 400 pA 36 V 4 V 1.5 mA 25 mA, 32 mA 122 dB SO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp 1 498In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 8.2 MHz 5 V/us 20 uV 400 pA 36 V 4 V 1.5 mA 25 mA 105 dB 11 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB192 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (10 MHz) zero drift 5 V op amp 6 098In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 6 V/us 5 uV 5.5 V 2.5 V 1.5 mA 115 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ901 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (10 MHz) zero drift 5 V op amp - Auto Qualified 2 714In Stock
Min.: 1
Mult.: 1
: 3 000

TSZ901 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps 1 615In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS972 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wide Bandwidth 12 597In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 5.5 MHz 2.2 V/us 5 mV 400 nA 20 V 2 V 4.5 mA 20 mA 70 dB 12 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C MC4558 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2 352In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 2 485In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 3 976In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C LMV823 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 2 850In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2 430In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 1.4 mA 20 mA 50 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS951 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 180uA 5V 50nA 1.3MHz 2 582In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV851 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 3 860In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 1 667In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amps, quad, GBP 900kHz 2 190In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 900 kHz 1.1 V/us 1 mV 1 pA 16 V 3 V 250 uA 92 mA 56 dB 48 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX564 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail LP 4 744In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 530 kHz 180 mV/us 3 mV 50 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1854 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 2 662In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1871 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower amplifier with CMOS inputs 2 437In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C TS934A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Bipolar Oper Amps Wide bandwidth 1 313In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.2 MHz 700 mV/us 5 mV 500 nA 5.5 V 2.5 V 7.2 mA 400 mA 80 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS982 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High merit factor 1.15 MHz for 45 uA 3 961In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.15 MHz 740 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz 2 483In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 200 kHz 120 mV/us 1 mV 100 pA 16 V 3.3 V 45 uA 84 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High precision low-power quad CMOS op amp 1 699In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 10 uA 56 mA 100 dB 100 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C OA4MPA Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 5 631In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1 MHz 600 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 400 uA 45 mA 65 dB 38 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 70 C TS27M2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail high output current op-amps 2 339In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High output current dual operational amplifier 1 468In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.2 MHz 700 mV/us 5 mV 500 nA 5.5 V 2.5 V 7.2 mA 400 mA 80 dB 17 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TS982 AEC-Q100 Reel, Cut Tape