Microchip Precision Amplifiers

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Precision Amplifiers Quad 1.8V 1MHz Op Amp E temp 3 298In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6074 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E-Temp 4 829In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V71 AEC-Q100 Reel, Cut Tape
Microchip Technology Precision Amplifiers Zero Drift Op Amp Dual, E Temp 2 980In Stock
Min.: 1
Mult.: 1
: 2 500

MSOP-8 SMD/SMT MCP6V72 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single 4 872In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V81 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single 5 638In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V81 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual Zero Drift Op Amp E Temp 3 259In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V82 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp 2 367In Stock
Min.: 1
Mult.: 1
: 2 500
4 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E Temp 8 212In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V91 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual Zero Drift Op Amp E Temp 928In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Tube
Microchip Technology MCP60811T-E/OT
Microchip Technology Precision Amplifiers Single, 25MHz Op Amp, E Temp 281In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 25 MHz 30 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 4.7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology MCP60811UT-E/LTY
Microchip Technology Precision Amplifiers Single, 25MHz Op Amp, E Temp 303In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 25 MHz 30 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 4.7 nV/sqrt Hz SC70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp 285In Stock
Min.: 1
Mult.: 1

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT - 40 C + 125 C Tube
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 1 083In Stock
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Quad 1.8V 14kHz Op Amp E temp 423In Stock
Min.: 1
Mult.: 1

4 Channel 10 kHz 4 mV/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6034 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp 1 500In Stock
3 400Expected 19/10/2026
Min.: 1
Mult.: 1

1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Quad 1.8V 300kHz Op Amp E temp 102In Stock
Min.: 1
Mult.: 1

4 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6054 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp 1 169In Stock
Min.: 1
Mult.: 1

2 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6062 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Quad 1.8V 600kHz Op Amp E temp 248In Stock
Min.: 1
Mult.: 1

4 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6064 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 919In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp, E Temp 30In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 15 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 6.1 nV/sqrt Hz SC70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 1 977In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Quad, E Temp 235In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V74 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Quad Zero Drift Op Amp E Temp 192In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V84 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Quad Zero Drift Op Amp E Temp 51In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V94 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp, E Temp 340In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 15 V/us 50 uV 20 pA 5.5 V 2.2 V 80 dB 6.1 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel