Precision Amplifiers

Results: 3 052
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Precision Amplifiers Quad 1.8V 600kHz Op Amp E temp 244In Stock
Min.: 1
Mult.: 1

4 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6064 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 719In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp, E Temp 30In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 15 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 6.1 nV/sqrt Hz SC70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 1 977In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Quad, E Temp 235In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V74 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Quad Zero Drift Op Amp E Temp 192In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V84 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Quad Zero Drift Op Amp E Temp 51In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V94 AEC-Q100 Tube
Texas Instruments Precision Amplifiers Precision (200uV off set) 2MHz 88 dB CM A 595-INA597IDGKR 242In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 800 kHz 18 V/us 28 uV 800 pA 36 V 4.5 V 1.1 mA 65 mA 90 dB 18 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C INA597 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision JFET-input Op Amp A 595-LF411C A 595-LF411CD 947In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 8 MHz 25 V/us 500 uV 60 pA 15 V - 15 V 2.5 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF411 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision 265In Stock
2 550Expected 27/08/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Texas Instruments Precision Amplifiers Dual Prec Op Amp ALT 595-LT1013DMD ALT 5 ALT 595-LT1013DMD 59In Stock
750Expected 13/10/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Dual Prec 355In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Quad Precision A 595 -LT1014DIDWR A 595- A 595-LT1014DIDWR 213In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Low Offset Vol A 595 -OP07DDR A 595-OP07 A 595-OP07DDR 819In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07D Tube
Texas Instruments Precision Amplifiers Low Offset Voltage 3In Stock
2 050Expected 24/08/2026
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07D Tube
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA130UA/2K5 302In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA130 Tube
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA141AIDR 643In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Tube

Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA141AIDGKR 145In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AIDR 534In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Bulk
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AID 43In Stock
5 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDBVR 14In Stock
3 250On Order
Min.: 1
Mult.: 1
: 250

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDGKT 802In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-Noise RRO 36V Ze ro-Drift Op Amp A 5 A 595-OPA180IDGKR 29In Stock
Min.: 1
Mult.: 1
: 250

36 V 4.5 V 114 dB VSSOP-8 SMD/SMT - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single 414In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 5 MHz 10 V/us 4 uV 350 pA 36 V 4.5 V 850 uA 120 dB 5.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AIDR 265In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Tube