Analog Devices Precision Amplifiers

Results: 1 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps 315In Stock
Min.: 1
Mult.: 1
Max.: 315

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT1078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 473In Stock
Min.: 1
Mult.: 1
Max.: 473

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 368In Stock
Min.: 1
Mult.: 1
Max.: 368

4 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 168In Stock
564On Order
Min.: 1
Mult.: 1
Max.: 732

4 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

4 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT LT1079 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L Cost, L Pwr Prec Op Amp 2 184In Stock
Min.: 1
Mult.: 1
Max.: 2 184

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1097 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 303In Stock
Min.: 1
Mult.: 1
Max.: 287

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1112 Tube
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 1 658In Stock
5 000Expected 04/02/2027
Min.: 1
Mult.: 1
Max.: 5 943

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1112 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 182In Stock
2 250On Order
Min.: 1
Mult.: 1
Max.: 2 263

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers Ultra-L N, L Dist, Audio Op Amp 670In Stock
Min.: 1
Mult.: 1
Max.: 670

1 Channel 70 MHz 15 V/us 50 uV 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1115 Tube
Analog Devices Precision Amplifiers 2x L N, Hi Speed Prec Op Amps 235In Stock
Min.: 1
Mult.: 1
Max.: 184

2 Channel 12.5 MHz 4.5 V/us 20 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1124 Tube
Analog Devices Precision Amplifiers 4x L N, Hi Speed Prec Op Amps 186In Stock
282On Order
Min.: 1
Mult.: 1
Max.: 398

4 Channel 12.5 MHz 4.5 V/us 30 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1125 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 778In Stock
2 236Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 3 014

1 Channel 20 MHz 6 V/us 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT LT1128 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 14MHz, 7V/ s, 1x S 2x & 4x Prec Op Amps 735In Stock
Min.: 1
Mult.: 1
Max.: 743

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps 254In Stock
800Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 1 054

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Tube
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps 95In Stock
Min.: 1
Mult.: 1
Max.: 95

4 Channel 13 MHz 7 V/us 100 uV 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1212 Tube
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp 158In Stock
Min.: 1
Mult.: 1
Max.: 158

1 Channel 300 kHz 100 mV/us 25 uV 30 nA 36 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1218 Tube
Analog Devices Precision Amplifiers 2x, Prec JFET In Op Amp 1 292In Stock
Min.: 1
Mult.: 1
Max.: 1 292

2 Channel 1 MHz 4 V/us 200 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 6In Stock
100Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 306

2 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1492 Tube
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 1 755In Stock
Min.: 1
Mult.: 1
Max.: 1 756

2 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1492 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 499In Stock
Min.: 1
Mult.: 1
Max.: 499

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 424In Stock
Min.: 1
Mult.: 1
Max.: 424

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 389In Stock
700Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 1 089

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1498 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 291In Stock
1 300Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1 591

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1498 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 230In Stock
Min.: 1
Mult.: 1
Max.: 230

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1499 Tube