Texas Instruments Precision Amplifiers

Results: 1 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers LiNCMOS Dual 98In Stock
Min.: 1
Mult.: 1

8 V, 16 V 1.5 V, 3 V 91 dB PDIP-8 Through Hole - 40 C + 85 C TLC27M7 Tube
Texas Instruments Precision Amplifiers High Precision A 595 -TLC4501AIDR A 595- A 595-TLC4501AIDR 24In Stock
Min.: 1
Mult.: 1

1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501A Tube
Texas Instruments Precision Amplifiers Dual High Precision A 595-TLC4502ACDR A A 595-TLC4502ACDR 19In Stock
225Expected 25/08/2026
Min.: 1
Mult.: 1

2 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 2 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC4502A Tube
Texas Instruments Precision Amplifiers Dual High Precision 205In Stock
Min.: 1
Mult.: 1

2 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 2 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4502 Tube
Texas Instruments Precision Amplifiers Dual High Precision A 595-TLC4502IDR A 5 A 595-TLC4502IDR 29In Stock
Min.: 1
Mult.: 1

2 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 2 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4502 Tube
Texas Instruments Precision Amplifiers HS Low Power 411In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 650 mV/us 80 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021A Tube
Texas Instruments Precision Amplifiers HS Low Power 298In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 650 mV/us 150 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021 Tube
Texas Instruments Precision Amplifiers Precision Low-Power Single Supply A 595- A 595-TLE2021ID 1 363In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2021 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers HS Low Power 199In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021 Tube
Texas Instruments Precision Amplifiers Dual High Speed 102In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022A Tube
Texas Instruments Precision Amplifiers Dual High Speed 42In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022A Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLE2022CD 101In Stock
5 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual High Speed 225In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022 Tube
Texas Instruments Precision Amplifiers Lo Noise Hi Gain A 5 95-TLE2027AMDG4 A 5 A 595-TLE2027AMDG4 320In Stock
Min.: 1
Mult.: 1

1 Channel 13 MHz 2.8 V/us 10 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 117 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2027AM Tube
Texas Instruments Precision Amplifiers Low Noise High Gain A 595-TLE2037CDR A 5 A 595-TLE2037CDR 70In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 7.5 V/us 20 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2037 Tube
Texas Instruments Precision Amplifiers Excalibur Low-Noise High-Speed Precision 237In Stock
Min.: 1
Mult.: 1

1 Channel 5.9 MHz 45 V/us 175 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLE2141A Tube
Texas Instruments Precision Amplifiers Low Noise 324In Stock
Min.: 1
Mult.: 1

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C TLE2141 Tube
Texas Instruments Precision Amplifiers Lo-Noise Hi--Speed P recision Sngl Sply A 595-TLE2141ID 404In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise 444In Stock
Min.: 1
Mult.: 1

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C TLE2141 Tube
Texas Instruments Precision Amplifiers Lo Noise Hi Speed Pr ecision Sngl Sply A A 595-TLE2141MDR 47In Stock
Min.: 1
Mult.: 1

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Tube
Texas Instruments Precision Amplifiers Dual High Speed 200In Stock
Min.: 1
Mult.: 1

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 105 C TLE2142 Tube
Texas Instruments Precision Amplifiers Quad High Speed 162In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 500 uV 700 nA 44 V 4 V 13.8 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2144A Tube
Texas Instruments Precision Amplifiers Quad High Speed A 59 5-TLE2144IDWR A 595 A 595-TLE2144IDWR 230In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Quad High Speed 86In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Hi Spd Hi Drive Prec ision Quad OpAmp AL ALT 595-TLE2144MDW 4In Stock
Min.: 1
Mult.: 1

22 V, 44 V 2 V, 4 V 108 dB SOIC-16 SMD/SMT - 55 C + 125 C TLE2144M-D Tube