Texas Instruments Precision Amplifiers

Results: 1 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLV9101IDB A 595-TLV9101IDBVR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

16 V 3 V 97 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L1 Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLC27L1CD A 595-TLC27L1CD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

16 V 3 V 97 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L1 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al A 595-TLV27L2IDR A 595-TLV27L2IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2 Channel 110 kHz 40 mV/us 5 mV 60 pA 16 V 3 V 17 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Non-Stocked Lead-Time 9 Weeks
Min.: 1 040
Mult.: 80

2 Channel 85 kHz 30 mV/us 5 mV 60 pA 16 V 3 V 34 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LiNCMOS Low Bias D A 595-TLV27L2CDR A 59 A 595-TLV27L2CDR Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 50

2 Channel 110 kHz 30 mV/us 900 uV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2A Tube
Texas Instruments Precision Amplifiers Dual Prec Micropwr A 595-TLV27L2IDR A 59 A 595-TLV27L2IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

2 Channel 110 kHz 30 mV/us 1.1 mV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower ALT ALT 595-TLC27L2MDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

16 V 4 V 94 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27L2M Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Singl e Supply uPower A 5 A 595-TLV9104IDR Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

16 V 3 V 94 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27L4 Reel
Texas Instruments Precision Amplifiers Dual Precision SNGL PWR OP AMP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2 Channel 85 kHz 30 mV/us 500 uV 60 pA 16 V 3 V 34 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L7 Tube
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

16 V 3 V 94 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L7 Reel
Texas Instruments Precision Amplifiers Quad Precision Sngl Supply Micropower A A 595-TLC27L9CD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 V 3 V 94 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27L9 Reel
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 50

2 Channel 635 kHz 620 mV/us 224 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2B Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLV9102IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

16 V 3 V 91 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1 125
Mult.: 75

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Dual Precision SNGL LO-PWR OP AMP Non-Stocked Lead-Time 9 Weeks
Min.: 975
Mult.: 75

8 V, 16 V 2 V, 4 V 91 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27M2 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27M4ACD Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS precision Qu ad Op Amp A 595-TLC A 595-TLC27M4BID Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

16 V 4 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply L ow Power A 595-TLV9 A 595-TLV9104IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

4 Channel 635 kHz 560 mV/us 10 mV 600 pA 16 V 3 V 280 uA 65 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

8 V, 16 V 1.5 V, 3 V 91 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27M7 Reel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M9CD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 V 3 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M9 Reel
Texas Instruments Precision Amplifiers Precision Rail-Rail Non-Stocked Lead-Time 9 Weeks
Min.: 300
Mult.: 75

1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501A Tube
Texas Instruments Precision Amplifiers Adv LinEPIC Self-Cal Precision Dual A 59 A 595-TLC4501AID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC4501A Reel
Texas Instruments Precision Amplifiers Adv LinEPIC Self-Cal Precision Single A A 595-TLC4501ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC4501 Reel
Texas Instruments Precision Amplifiers Adv Self-Calib Preci sion Dual A 595-TLC A 595-TLC4502ACD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC4502A Reel
Texas Instruments Precision Amplifiers Adv Self-Calib Preci sion Dual A 595-TLC A 595-TLC4502AID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC4502A Reel