Texas Instruments Precision Amplifiers

Results: 1 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

22 V, 44 V 2 V, 4 V 108 dB TSSOP-16 SMD/SMT - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad High Speed Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 500 uV 700 nA 44 V 4 V 13.8 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2144A Tube
Texas Instruments Precision Amplifiers Quad Low-Noise High- Speed Precision A 5 A 595-TLE2144CDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

22 V, 44 V 2 V, 4 V 108 dB SOIC-16 SMD/SMT - 40 C + 105 C TLE2144 Reel
Texas Instruments Precision Amplifiers Quad Low-Noise High- Speed Precision A 5 A 595-TLE2144IDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

22 V, 44 V 2 V, 4 V 108 dB SOIC-16 SMD/SMT - 40 C + 105 C TLE2144 Reel
Texas Instruments Precision Amplifiers Lo-Vltg Rail-To-Rail Dual Op Amp A 595-T A 595-TLV2252AQDR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

850 uV 60 pA 4 V, 8 V 1.35 V, 2.7 V 70 uA 83 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2252A Reel
Texas Instruments Precision Amplifiers LiNCMOS R/R Non-Stocked Lead-Time 9 Weeks
Min.: 350
Mult.: 50

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2470A Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R A 595-TL V2470CDR A 595-TLV2 A 595-TLV2470CDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

3 V, 6 V 1.35 V, 2.7 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2470 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470CDBVR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

3 V, 6 V 1.35 V, 2.7 V 78 dB SOT-23-6 SMD/SMT - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470CD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel
Texas Instruments Precision Amplifiers LiNCMOS R/R Non-Stocked Lead-Time 9 Weeks
Min.: 650
Mult.: 50

3 V, 6 V 1.35 V, 2.7 V 78 dB PDIP-8 Through Hole - 40 C + 125 C TLV2470 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDBVR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

3 V, 6 V 1.35 V, 2.7 V 78 dB SOT-23-6 SMD/SMT - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471AIDR Non-Stocked Lead-Time 9 Weeks
Min.: 450
Mult.: 75

3 V, 6 V 1.35 V, 2.7 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471AID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 1.35 V, 2.7 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A Reel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 1.35 V, 2.7 V 84 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A AEC-Q100 Reel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471IDR Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 75

3 V, 6 V 1.35 V, 2.7 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -TLV2473CDR A 595-T A 595-TLV2473CDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

3 V, 6 V 1.35 V, 2.7 V 78 dB SOIC-14 SMD/SMT - 40 C + 125 C TLV2473 Tube
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2021AQDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

20 V, 40 V 2 V, 4 V 110 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2021A Reel
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

20 V, 40 V 2 V, 4 V 110 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2021-EP Reel
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

20 V, 40 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2022-EP Reel
Texas Instruments Precision Amplifiers EP Prec Lo-Power Sin gle Supply Op Amp A Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

20 V, 40 V 2 V, 4 V 110 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2021-EP Reel
Texas Instruments Precision Amplifiers Excaliber Lo-Noise H i-Sp Prec Op Amp A A 595-TLE2141MDREP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

22 V, 44 V 2 V, 4 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers EP 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 595-OPA211MDGKTEP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

120 dB VSSOP-8 SMD/SMT - 55 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211MDRGTEP Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
: 250

27 V/us 175 uV 215 nA 3.6 mA 120 dB WSON-8 - 55 C + 125 C OPA2211 Reel

Texas Instruments Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 500

139 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP2022 Reel, Cut Tape, MouseReel