Texas Instruments LinCMOS Precision Amplifiers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Precision SNGL LO-PWR OP AMP Non-Stocked Lead-Time 9 Weeks
Min.: 975
Mult.: 75

8 V, 16 V 2 V, 4 V 91 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27M2 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27M4ACD Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS precision Qu ad Op Amp A 595-TLC A 595-TLC27M4BID Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

16 V 4 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

8 V, 16 V 1.5 V, 3 V 91 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27M7 Reel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M9CD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 V 3 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M9 Reel
Texas Instruments Precision Amplifiers Lo-Vltg Rail-To-Rail Dual Op Amp A 595-T A 595-TLV2252AQDR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

850 uV 60 pA 4 V, 8 V 1.35 V, 2.7 V 70 uA 83 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2252A Reel
Texas Instruments Precision Amplifiers LiNCMOS R/R Non-Stocked Lead-Time 9 Weeks
Min.: 350
Mult.: 50

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2470A Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R A 595-TL V2470CDR A 595-TLV2 A 595-TLV2470CDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

3 V, 6 V 1.35 V, 2.7 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2470 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470CDBVR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

3 V, 6 V 1.35 V, 2.7 V 78 dB SOT-23-6 SMD/SMT - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470CD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel
Texas Instruments Precision Amplifiers LiNCMOS R/R Non-Stocked Lead-Time 9 Weeks
Min.: 650
Mult.: 50

3 V, 6 V 1.35 V, 2.7 V 78 dB PDIP-8 Through Hole - 40 C + 125 C TLV2470 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDBVR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

3 V, 6 V 1.35 V, 2.7 V 78 dB SOT-23-6 SMD/SMT - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471AIDR Non-Stocked Lead-Time 9 Weeks
Min.: 450
Mult.: 75

3 V, 6 V 1.35 V, 2.7 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471AID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 1.35 V, 2.7 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A Reel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

3 V, 6 V 1.35 V, 2.7 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers Quad Micropower A 59 5-TLC1079CDR A 595- A 595-TLC1079CDR Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 50

16 V 1.4 V 97 dB SOIC-14 SMD/SMT 0 C + 70 C TLC1079 Tube
Texas Instruments Precision Amplifiers Quad Micropower Prec ision Lo-Voltage Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 V 1.4 V 97 dB SOIC-14 SMD/SMT 0 C + 70 C TLC1079 Reel
Texas Instruments Precision Amplifiers Dual Low Noise A 595 -TLC2202CDR A 595-T A 595-TLC2202CDR Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Advanced LinCMOS Rai l To Rail Quad A 59 A 595-TLC2274AQD Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

950 uV 60 pA 8 V, 16 V 2.2 V, 4.4 V 4.4 mA 75 dB SOIC-14 SMD/SMT - 55 C + 125 C TLC2274A Reel
Texas Instruments Precision Amplifiers LinCMOS Rail-To-Rail Quad OP AMP ALT 595 ALT 595-TLC2274AQDR Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

950 uV 60 pA 8 V, 16 V 2.2 V, 4.4 V 4.4 mA 75 dB SOIC-14 SMD/SMT - 55 C + 125 C TLC2274A Reel
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9154IDR A 595-TLV A 595-TLV9154IDR Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 340 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp ALT 595-TLC27 ALT 595-TLC274IPWR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

16 V 4 V 80 dB TSSOP-14 SMD/SMT - 55 C + 125 C TLC274 Reel
Texas Instruments Precision Amplifiers LinCMOS precision Qu ad Op Amp A 595-TLC A 595-TLC27M4BCD Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

16 V 3 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias Non-Stocked Lead-Time 16 Weeks
Min.: 325
Mult.: 25

4 Channel 525 kHz 620 mV/us 220 uV 700 fA 8 V, 16 V 2 V, 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M9 Tube