0 C Precision Amplifiers

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 80In Stock
Min.: 1
Mult.: 1
Max.: 90

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps 35In Stock
Min.: 1
Mult.: 1
Max.: 35

2 Channel 1 MHz 350 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1881 Tube
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps 25In Stock
600On Order
Min.: 1
Mult.: 1
Max.: 631

2 Channel 1 MHz 350 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1881 Tube
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps 43In Stock
200Expected 21/04/2027
Min.: 1
Mult.: 1
Max.: 243

2 Channel 1 MHz 350 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1881 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 194In Stock
Min.: 1
Mult.: 1
Max.: 194

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 213In Stock
Min.: 1
Mult.: 1
Max.: 213

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 28In Stock
Min.: 1
Mult.: 1
Max.: 28
: 2 500

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 55In Stock
440On Order
Min.: 1
Mult.: 1
Max.: 495

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT2079 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 55In Stock
Min.: 1
Mult.: 1
Max.: 55

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 144In Stock
Min.: 1
Mult.: 1
Max.: 144

2 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 143In Stock
Min.: 1
Mult.: 1
Max.: 143

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 150In Stock
Min.: 1
Mult.: 1
Max.: 150

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 2 414In Stock
Min.: 1
Mult.: 1
Max.: 2 414
: 2 500

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 173In Stock
Min.: 1
Mult.: 1
Max.: 390

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 29In Stock
Min.: 1
Mult.: 1
Max.: 29

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 14In Stock
Min.: 1
Mult.: 1
Max.: 214

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown 0 C + 70 C LT6234 Tube
Analog Devices Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA 226In Stock
Min.: 1
Mult.: 1
Max.: 226

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6237 Tube
Analog Devices Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA 177In Stock
Min.: 1
Mult.: 1
Max.: 177

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT6237 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 77In Stock
Min.: 1
Mult.: 1
Max.: 77

4 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6238 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 100In Stock
Min.: 1
Mult.: 1
Max.: 100

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1047 Tube
Analog Devices Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp 58In Stock
Min.: 1
Mult.: 1
Max.: 58

1 Channel 700 kHz 500 mV/us 1 uV 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz PDIP-8 Through Hole Shutdown 0 C + 70 C LTC1152 Tube
Analog Devices Precision Amplifiers Very L N Zero-Drift Bridge Amp 80In Stock
Min.: 1
Mult.: 1
Max.: 80

1 Channel 1.5 MHz 10 V/us 5 uV 50 pA 18 V 4.75 V 3 mA 10 mA 130 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1250 Tube
Analog Devices Precision Amplifiers Very L N Zero-Drift Bridge Amp 2In Stock
Min.: 1
Mult.: 1
Max.: 2

1 Channel 1.5 MHz 10 V/us 5 uV 50 pA 18 V 4.75 V 3 mA 10 mA 130 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC1250 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 283In Stock
400Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 683

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown 0 C + 70 C LTC2050 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 79In Stock
Min.: 1
Mult.: 1
Max.: 79

2 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube