MSOP-10 Precision Amplifiers

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 105In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I /O Op Amp w/Shutdwn 41In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLV2473 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp
550On Order
Min.: 1
Mult.: 1
Max.: 550

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Texas Instruments Precision Amplifiers High-Bandwidth High -Precision Low THD+ A 595-OPA2625IDGSR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

2 Channel 120 MHz 115 V/us 100 uV 4 uA 5.5 V 2.7 V 2 mA 120 mA 117 dB 2.5 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2625 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT LTC2051 Reel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 3 MHz 2 V/us 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT LTC2051 Reel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 3 MHz 2 V/us 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT LTC2051 Reel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT LTC2051 Reel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Reel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp Non-Stocked Lead-Time 27 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 560 kHz 120 mV/us 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT LT1991 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 560 kHz 120 mV/us 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT LT1991 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT LT1996 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 560 kHz 120 mV/us 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT LT1996 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 560 kHz 120 mV/us 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT LT1996 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 560 kHz 120 mV/us 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT LT1996 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT LT1996 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 560 kHz 120 mV/us 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT LT1996 Reel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2051 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Reel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MMX/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

80 dB MSOP-10 SMD/SMT - 40 C + 125 C LMV712 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MM/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

2 Channel 5 MHz 5 V/us 400 uV 5.5 pA 5.5 V 2.7 V 1.22 mA 50 mA 80 dB 20 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMV712 AEC-Q100 Reel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR Non-Stocked Lead-Time 30 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV623 Reel