SOIC-14 Precision Amplifiers

Results: 251
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMAE/NOPB 122In Stock
Min.: 1
Mult.: 1

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Tube
Texas Instruments Precision Amplifiers Quad MicroPwr Prec A mp A 926-LMP2234BMA A 926-LMP2234BMAE/NOPB 110In Stock
Min.: 1
Mult.: 1

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Tube
Texas Instruments Precision Amplifiers Prec RRIO 12V Quad O p Amp A 926-LMP7704 A 926-LMP7704MAX/NOPB 118In Stock
550Expected 14/10/2026
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1.1 V/us 37 uV 200 fA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7704 Tube
Analog Devices Precision Amplifiers JFET QUAD RAIL/RAIL AMP 491In Stock
1 008On Order
Min.: 1
Mult.: 1
Max.: 1 499

4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 36 V 1.5 V, 3 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 1 007In Stock
Min.: 1
Mult.: 1
Max.: 1 107
: 1 000

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5.5 V 2.7 V 3.9 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 268In Stock
Min.: 1
Mult.: 1
Max.: 238

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 3.9 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 509In Stock
Min.: 1
Mult.: 1
Max.: 533

4 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 706In Stock
Min.: 1
Mult.: 1
Max.: 706

4 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 1 227In Stock
Min.: 1
Mult.: 1
Max.: 1 227

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 40 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 1 440In Stock
Min.: 1
Mult.: 1
Max.: 1 440
: 1 000

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 200 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP 796In Stock
4 928On Order
Min.: 1
Mult.: 1
Max.: 5 724

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Tube
Analog Devices Precision Amplifiers Quad Low Pwr Low Ibias R-R Out Jfet AMP 1 220In Stock
Min.: 1
Mult.: 1
Max.: 1 220
: 1 000

4 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.56 mA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8643 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD 18V LCD DRIVER 1 283In Stock
Min.: 1
Mult.: 1
Max.: 1 283
: 1 000

4 Channel 5.5 MHz 7.5 V/us 1 mV 500 nA 18 V 5 V 4.4 mA 70 mA 75 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C AD8644 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 20MHZ Quad Amp 2 097In Stock
Min.: 1
Mult.: 1
Max.: 2 097
: 1 000

4 Channel 24 MHz 11 V/us 700 uV 1 pA 5.5 V 2.7 V 2 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8648 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Precision CMOS AMP 1 324In Stock
Min.: 1
Mult.: 1
Max.: 1 324

4 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8664 Tube
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 1 065In Stock
Min.: 1
Mult.: 1
Max.: 1 065

4 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Tube
Analog Devices Precision Amplifiers Quad of ADA4000-1 678In Stock
Min.: 1
Mult.: 1
Max.: 678

4 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 6.6 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 365In Stock
Min.: 1
Mult.: 1
Max.: 365

4 Channel 3.9 MHz 1.2 V/us 15 uV 1.5 nA 15 V 2.5 V 400 uA 10 mA 150 dB 6.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 279In Stock
Min.: 1
Mult.: 1
Max.: 279

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Tube
Analog Devices Precision Amplifiers Next Generation AD824 301In Stock
Min.: 1
Mult.: 1
Max.: 269

1 Channel 8 MHz 23 V/us 40 uV 10 pA 30 V 5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-4 Tube
Analog Devices Precision Amplifiers Next Generation AD824 598In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 2 315

8 MHz SOIC-14 SMD/SMT - 40 C + 125 C ADA4622-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL084 2 597In Stock
Min.: 1
Mult.: 1
Max.: 2 597
: 2 500

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL084 1 224In Stock
Min.: 1
Mult.: 1
Max.: 1 224
: 1 000

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 424In Stock
Min.: 1
Mult.: 1
Max.: 424

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 230In Stock
Min.: 1
Mult.: 1
Max.: 230

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1499 Tube