SOIC-8 Precision Amplifiers

Results: 458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Micropower Prec ision Lo-Voltage A A 595-TLC1078CD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 V 1.4 V 97 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC1078 Reel
Texas Instruments Precision Amplifiers Dual Micropower Prec ision Lo-Voltage A A 595-TLC1078ID Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

16 V 3 V 97 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC1078 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201ACD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 V, 16 V 2.3 V, 4.6 V 110 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201A Reel
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201AID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 V, 16 V 2.3 V, 4.6 V 115 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201A Reel
Texas Instruments Precision Amplifiers Adv LinCMOS Prec Cho pper-Stabilized A 5 A 595-TLC2652AI-8D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 V, 16 V 1.9 V, 3.8 V 140 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC2652A Reel
Texas Instruments Precision Amplifiers Precision Chopper-St abilized A 595-TLC2 A 595-TLC2652C-8D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 V, 16 V 1.9 V, 3.8 V 140 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2652 Reel
Texas Instruments Precision Amplifiers Precision Chopper A 595-TLC2652I-8DR A 5 A 595-TLC2652I-8DR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

8 V, 16 V 1.9 V, 3.8 V 140 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Precision Chopper-St abilized A 595-TLC2 A 595-TLC2652I-8D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 V, 16 V 1.9 V, 3.8 V 140 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2652 Reel
Texas Instruments Precision Amplifiers Precision Chopper St abilized OP AMP ALT ALT 595-TLC2652Q-8D Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

8 V, 16 V 2.3 V, 4.6 V 125 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.7 V/us 5 uV 50 pA 16 V 4.6 V 1.5 mA 50 mA 125 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Dual Single Supply A 595-TLV9102IDR A 59 A 595-TLV9102IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2 Channel 1.7 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 3.2 mA 65 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC272 Tube
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

16 V 3 V 80 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLV9101IDB A 595-TLV9101IDBVR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

16 V 3 V 97 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L1 Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLC27L1CD A 595-TLC27L1CD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

16 V 3 V 97 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L1 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al A 595-TLV27L2IDR A 595-TLV27L2IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2 Channel 110 kHz 40 mV/us 5 mV 60 pA 16 V 3 V 17 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Non-Stocked Lead-Time 9 Weeks
Min.: 1 040
Mult.: 80

2 Channel 85 kHz 30 mV/us 5 mV 60 pA 16 V 3 V 34 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2A Tube
Texas Instruments Precision Amplifiers Dual Prec Micropwr A 595-TLV27L2IDR A 59 A 595-TLV27L2IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

2 Channel 110 kHz 30 mV/us 1.1 mV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower ALT ALT 595-TLC27L2MDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

16 V 4 V 94 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27L2M Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision SNGL PWR OP AMP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2 Channel 85 kHz 30 mV/us 500 uV 60 pA 16 V 3 V 34 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L7 Tube
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

16 V 3 V 94 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L7 Reel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLV9102IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

16 V 3 V 91 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1 125
Mult.: 75

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Dual Precision SNGL LO-PWR OP AMP Non-Stocked Lead-Time 9 Weeks
Min.: 975
Mult.: 75

8 V, 16 V 2 V, 4 V 91 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

8 V, 16 V 1.5 V, 3 V 91 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27M7 Reel