SOIC-8 Precision Amplifiers

Results: 458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Precision Rail-Rail Non-Stocked Lead-Time 9 Weeks
Min.: 300
Mult.: 75

1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501A Tube
Texas Instruments Precision Amplifiers Adv LinEPIC Self-Cal Precision Dual A 59 A 595-TLC4501AID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC4501A Reel
Texas Instruments Precision Amplifiers Adv LinEPIC Self-Cal Precision Single A A 595-TLC4501ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC4501 Reel
Texas Instruments Precision Amplifiers Adv Self-Calib Preci sion Dual A 595-TLC A 595-TLC4502ACD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC4502A Reel
Texas Instruments Precision Amplifiers Adv Self-Calib Preci sion Dual A 595-TLC A 595-TLC4502AID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC4502A Reel
Texas Instruments Precision Amplifiers Adv LinEPIC Self-Cal Precision Dual A 59 A 595-TLC4502CD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC4502 Reel
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

20 V, 40 V 2 V, 4 V 110 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2021A Reel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2021AQDRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 2 MHz 650 mV/us 150 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2021A AEC-Q100 Reel
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

20 V, 40 V 2 V, 4 V 110 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2021 Reel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2021QDRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2021 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2021 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Hi-Spd Lo-Power Prec ision Dual OpAmp AL ALT 595-TLE2022AMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

20 V, 40 V 2 V, 4 V 102 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2022AM Tube
Texas Instruments Precision Amplifiers Hi Speed Low Power P recision Dual A 595 A 595-TLE2022MD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

20 V, 40 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2022M Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi-Spd Lo-Power Prec ision Dual OpAmp AL ALT 595-TLE2022MDR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

20 V, 40 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2022M Reel
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 2.8 MHz 500 mV/us 120 uV 25 nA 40 V 4 V 170 uA 30 mA 100 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022 Reel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2022QDRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

20 V, 40 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2022 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Low-Noise Precision Op Amp A 595-TLE2027 A 595-TLE2027CD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

1 Channel 13 MHz 2.8 V/us 20 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLE2027 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Noise Precision Op Amp A 595-TLE2027 A 595-TLE2027ID Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

19 V 4 V 131 dB SOIC-8 SMD/SMT 0 C + 70 C TLE2027 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise Hi Gain A 5 95-TLE2027MDG4 A 59 A 595-TLE2027MDG4 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

19 V 4 V 131 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2027M Tube
Texas Instruments Precision Amplifiers Excalibur Low Noise Hi Sp Prec Decomp Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Channel 50 MHz 7.5 V/us 10 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2037A Tube
Texas Instruments Precision Amplifiers Lo-Noise Hi-Spd Prec son Decomp OpAmp Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Channel 50 MHz 7.5 V/us 10 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2037A Tube
Texas Instruments Precision Amplifiers Low-Noise High-Speed Precision Decomp. A A 595-TLE2037CD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

131 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2037 Reel
Texas Instruments Precision Amplifiers Low-Noise High-Speed Precision Decomp. A A 595-TLE2037ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

131 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2037 Reel
Texas Instruments Precision Amplifiers Lo Noise Hi Gain Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Channel 50 MHz 7.5 V/us 20 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2037 Tube
Texas Instruments Precision Amplifiers Hi Spd Hi Drive Prec ision Op Amp ALT 59 ALT 595-TLE2141MDR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

22 V, 44 V 2 V, 4 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2141M-D Reel