SSOP-16 Precision Amplifiers

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 4x 14MHz, R2R CMOS Amps
4 670In Stock
Cut Tape
4,59 €
3,50 €
3,23 €
2,92 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 14 MHz 7.2 V/us 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz SSOP-16 SMD/SMT LTC6088 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp
764In Stock
3,59 €
3,52 €
3,50 €
Min.: 1
Mult.: 1
4 Channel 2 kHz 800 uV/us 300 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6005 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps
132In Stock
12,74 €
10,04 €
9,18 €
8,44 €
Min.: 1
Mult.: 1
4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SSOP-16 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op
85In Stock
12,00 €
9,46 €
8,82 €
8,12 €
Min.: 1
Mult.: 1
4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op
100In Stock
10,96 €
8,62 €
8,02 €
7,38 €
Min.: 1
Mult.: 1
4 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op
103In Stock
10,09 €
7,90 €
7,38 €
6,40 €
Min.: 1
Mult.: 1
4 Channel 330 kHz 90 mV/us 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT LT6012 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am
210In Stock
6,33 €
6,19 €
6,18 €
Min.: 1
Mult.: 1
4 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6232 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp
63In Stock
13,70 €
10,72 €
10,25 €
8,71 €
Min.: 1
Mult.: 1
4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp
48In Stock
15,02 €
11,93 €
11,15 €
10,23 €
Min.: 1
Mult.: 1
4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A
77In Stock
5,74 €
5,62 €
5,60 €
Min.: 1
Mult.: 1
4 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6238 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A
50In Stock
6,60 €
6,46 €
6,44 €
Min.: 1
Mult.: 1
4 Channel 215 MHz 60 V/us 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT LT6238 Tube
Analog Devices Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps
171In Stock
8,91 €
6,95 €
6,45 €
5,91 €
Min.: 1
Mult.: 1
4 Channel 750 kHz 50 mV/us 35 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown - 40 C + 125 C LTC6079 Tube
Analog Devices Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps
1 127In Stock
5,07 €
4,96 €
4,94 €
Min.: 1
Mult.: 1
4 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown - 40 C + 85 C LTC6079 Tube
Analog Devices Precision Amplifiers Prec 4x CMOS R2R In/Out Amps
337In Stock
10,66 €
8,38 €
7,80 €
7,16 €
Min.: 1
Mult.: 1
4 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LTC6082 Tube
Analog Devices Precision Amplifiers 4x 1.5MHz, R2R, CMOS Ampli?ers
186In Stock
5,40 €
4,14 €
3,83 €
3,24 €
Min.: 1
Mult.: 1
4 Channel 1.5 MHz 500 mV/us 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz SSOP-16 SMD/SMT LTC6085 Tube
Analog Devices Precision Amplifiers 4x 14MHz, R2R CMOS Amps
250In Stock
4,59 €
3,50 €
3,23 €
2,73 €
Min.: 1
Mult.: 1
4 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LTC6088 Tube
Analog Devices Precision Amplifiers 4x 14MHz, R2R CMOS Amps
190In Stock
5,42 €
4,15 €
3,84 €
3,26 €
Min.: 1
Mult.: 1
4 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 125 C LTC6088 Tube
Analog Devices Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp
100In Stock
4,42 €
4,32 €
4,30 €
Min.: 1
Mult.: 1
4 Channel 18 MHz 10 V/us 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT LTC6242 Tube
Analog Devices Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp
357In Stock
Cut Tape
7,87 €
6,54 €
6,07 €
5,56 €
Min.: 1
Mult.: 1
4 Channel 18 MHz 10 V/us 50 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6242 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp
210In Stock
10,98 €
8,63 €
8,05 €
7,40 €
Min.: 1
Mult.: 1
4 Channel 18 MHz 10 V/us 50 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LTC6242 Tube
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp
84In Stock
6,35 €
4,90 €
4,10 €
3,90 €
Min.: 1
Mult.: 1
4 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6002 Tube
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp
1In Stock
3,01 €
2,94 €
2,93 €
Min.: 1
Mult.: 1
4 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SSOP-16 SMD/SMT LT6005 Tube
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp
112In Stock
5,89 €
4,52 €
4,17 €
3,54 €
Min.: 1
Mult.: 1
4 Channel 2 kHz 800 uV/us 190 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6005 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op
143In Stock
10,76 €
8,45 €
7,85 €
7,21 €
Min.: 1
Mult.: 1
4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 4x 60MHz, 20V/ s L Pwr, R2R In & Out Pr
197In Stock
9,86 €
7,71 €
7,21 €
6,11 €
Min.: 1
Mult.: 1
4 Channel 60 MHz 20 V/us 350 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6222 Tube